LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

MAXIM MAX5711AUT-T

제조업체
제조사 품번
MAX5711AUT-T
LCSC 번호
C7456829
포장
SOT-23-6
고객 번호
주요 제원
10bit, Low-Power, Rail-to-Rail Voltage-Output Serial DAC
데이터시트MAXIM MAX5711AUT-T
대체 부품3
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
제조업체MAXIM
포장SOT-23-6
Settling Time4us
Quiescent Current (Iq)-
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
FunctionIntegrated buffer;Power-on reset;Power-down mode
Integral non - linearity0.5LSB
Number of Channels1
Resolution (Bits)10;-
Interface TypeSPI;QSPI;MICROWIRE
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The MAX5711 voltage-output, 10-bit DAC, offers a full 10-bit performance in a small 6-pin SOT23 package. The SOT23 footprint is less than 9mm2. The MAX5711 has less than 1LSB differential nonlinearity error, ensuring monotonic performance. The device uses a simple 3-wire, SPI/QSPI/MICROWIRE and DSP-compatible serial interface that operates up to 20MHz. The MAX5711 incorporates three shutdown modes, making it ideal for low-power applications.

주요 특징

AI 번역
  • Wide -40°C to ±125°C Operating Temperature Range
  • Low 85μA Supply Current
  • Ultra Low 0.3μA Power-Down Supply Current
  • Single +2.7V to +5.5V Supply Voltage
  • Fast 20MHz 3-Wire SPI/QSPI/MICROWIRE and DSP-Compatible Serial Interface
  • Schmitt-Triggered Inputs for Direct Interfacing to Optocouplers
  • Rail-to-Rail Output Buffer
  • Power-On Reset to Zero Volts
  • Three Software-Selectable Power-Down Output Impedances (100kΩ, 1kΩ, Hi-Z)
  • Tiny 6-Pin SOT23 Package

응용 분야

AI 번역
  • Automatic Tuning
  • Gain and Offset Adjustment
  • Power Amplifier Control
  • Process Control I/O Boards
  • Battery-Powered Equipment
  • VCO Control