LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MAXIM MAX5595EUI+T product image
Immagini a scopo illustrativo

MAXIM MAX5595EUI+T

Produttore
Cod. Prod.
MAX5595EUI+T
Cod. LCSC
C7456826
Imballo
TSSOP-28
Numero Cliente
Attr. chiave
Buffered, Fast-Settling, Octal, 12/10/8bit Voltage-Output DACs
Scheda TecnicaMAXIM MAX5595EUI+T
Conformità RoHS1 documenti disponibili
Parti alternative1
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 16.7091$ 16.71
200+$ 6.6665$ 1333.30
500+$ 6.4443$ 3222.15
1,000+$ 6.3348$ 6334.80
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ProduttoreMAXIM
ImballoTSSOP-28
Settling Time3us
Quiescent Current (Iq)-
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.25V
FunctionMulti-chip synchronization;Integrated buffer;Power-on reset;Power-down mode
Integral non - linearity0.5LSB
Number of Channels8
Resolution (Bits)8;-
Interface TypeSPI;QSPI;MICROWIRE

Caratteristiche

Traduzione AI
  • The MAX5590–MAX5595 octal, 12/10/8-bit, voltage-output digital-to-analog converters (DACs) offer buffered outputs and a 3µs maximum settling time at the 12-bit level.
  • The DACs operate from a +2.7V to +5.25V analog supply and a separate +1.8V to +5.25V digital supply.
  • The 20MHz 3-wire serial interface is compatible with SPI, QSPI, MICROWIRE, and digital signal processor (DSP) protocol applications.
  • Multiple devices can share a common serial interface in direct-access or daisy-chained configuration.
  • The MAX5590–MAX5595 provide two multifunction, user-programmable, digital I/O ports.
  • The externally selectable power-up states of the DAC outputs are either zero scale, midscale, or full scale.
  • Software-selectable FAST and SLOW settling modes decrease settling time in FAST mode, or reduce supply current in SLOW mode.
  • The MAX5590/MAX5591 are 12-bit DACs, the MAX5592/ MAX5593 are 10-bit DACs, and the MAX5594/ MAX5595 are 8-bit DACs.
  • The MAX5590/MAX5592/ MAX5594 provide unity-gain-configured output buffers, while the MAX5591/MAX5593/MAX5595 provide forcesense-configured output buffers.
  • The MAX5590– MAX5595 are specified over the extended -40℃ to +85℃ temperature range, and are available in spacesaving 24-pin and 28-pin TSSOP packages.
  • Octal, 12/10/8-Bit Serial DACs in TSSOP Packages
  • 3µs (max) 12-Bit Settling Time to 1/2 LSB
  • Integral Nonlinearity: 1 LSB (max) MAX5590/MAX5591 A-Grade (12-Bit); 1 LSB (max) MAX5592/MAX5593 (10-Bit); 1/2 LSB (max) MAX5594/MAX5595 (8-Bit)
  • Guaranteed Monotonic, ±1 LSB (max) DNL
  • Two User-Programmable Digital I/O Ports
  • Single +2.7V to +5.25V Analog Supply
  • +1.8V to AVDD Digital Supply
  • 20MHz, 3-Wire, SPI-/QSPI-/MICROWIRE-/DSPCompatible Serial Interface
  • Glitch-Free Outputs Power Up to Zero Scale, Midscale, or Full Scale Controlled by PU Pin
  • Unity-Gain or Force-Sense-Configured Output Buffers

Applicazioni

Traduzione AI
  • Portable Instrumentation
  • Automatic Test Equipment (ATE)
  • Digital Offset and Gain Adjustment
  • Automatic Tuning
  • Programmable Voltage and Current Sources
  • Programmable Attenuators
  • Industrial Process Controls
  • Motion Control
  • Microprocessor (µP)-Controlled Systems
  • Power Amplifier Control
  • Fast Parallel-DAC to Serial-DAC Upgrades

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
MAX5595EUI+MAXIMConf. Alt.TSSOP-280$ 7.3701
1 altri componenti alternativi.Visualizza tutti i sostituti