MAXIM MAX16910CATA8/V+T
| Manufacturer | |
| MPN | MAX16910CATA8/V+T |
| LCSC Part # | C7456671 |
| Packaging | TDFN-8(3x3) |
| Customer # | |
| Key Attributes | Ultra-low quiescent current high-voltage linear regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-8(3x3) | |
| Output Voltage | 1.5V~11V;3.3V;5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 30V | |
| Output Type | Adjustable | |
| Features | Enable control;Reset function;Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX16910 ultra-low quiescent current, high-voltage linear regulator is ideal for use in automotive and battery-operated systems. The device operates from a +3.5V to +30V input voltage, delivers up to 200mA of load current, and consumes only 20μA of quiescent current at no load. The device consumes only 1.6μA current when in shutdown. The input is +45V transient tolerant and is designed to operate under load-dump conditions. The MAX16910 can be configured as either fixed output voltage (+3.3V or +5V) or adjustable output voltage using an external resistive divider. The MAX16910 features an open-drain, active-low RESET output with fixed thresholds offered at 92.5% and 87.5% of the output voltage. The RESET output remains low for a fixed period of 60μs after the output voltage exceeds its threshold. The RESET delay can be extended with an external capacitor. The MAX16910 includes an enable input, short-circuit protection, and thermal shutdown. The MAX16910 operates over the -40°C to +125°C automotive temperature range. The device is available in a space-saving, thermally enhanced, 3mm×3mm, 8-pin TDFN package and 5mm×4mm, 8-pin SO package.
Features
- Enables System Designers to Meet Stringent Module Requirements for 100μA Quiescent Current
- Low 20μA Quiescent Current
- Up to 200mA Output-Current Capability
- User-Selectable Output Voltage (+3.3V or +5V Fixed and +1.5V to +11V Adjustable with External Resistive Divider)
- Tiny Output Capacitors Reduce Board Space and BOM Cost
- Stable Operation with 4.7μF Output Capacitor
- Accurate RESET Output with Adjustable Delay
- Eliminates Need for Separate Reset IC
- Open-Drain RESET Output with Adjustable Delay
- Fixed-Reset Threshold Options: 87.5% or 92.5%
- Operates Through Cold-Crank Conditions
- Low-Dropout Voltage of 280mV at 200mA
- +3.5V to +30V Wide Input Voltage Range, +45V Tolerant
- Robust Performance in Automotive Environment
- Thermal and Short-Circuit Protection
- High-Voltage Enable Input (+45V)
- Operating -40°C to +125°C Temperature Range
- Automotive Qualified
Applications
- Automotive
- Industrial Telecom
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6974$ 1.5617 | $ 1.56 |
| 10+ | $ 1.5532$ 1.4290 | $ 14.29 |
| 30+ | $ 1.4634$ 1.3464 | $ 40.39 |
| 100+ | $ 1.3704$ 1.2608 | $ 126.08 |
| 500+ | $ 1.3288$ 1.2225 | $ 611.25 |
| 1,000+ | $ 1.3111$ 1.2063 | $ 1206.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-8(3x3) | |
| Output Voltage | 1.5V~11V;3.3V;5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 30V | |
| Output Type | Adjustable | |
| Features | Enable control;Reset function;Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX16910 ultra-low quiescent current, high-voltage linear regulator is ideal for use in automotive and battery-operated systems. The device operates from a +3.5V to +30V input voltage, delivers up to 200mA of load current, and consumes only 20μA of quiescent current at no load. The device consumes only 1.6μA current when in shutdown. The input is +45V transient tolerant and is designed to operate under load-dump conditions. The MAX16910 can be configured as either fixed output voltage (+3.3V or +5V) or adjustable output voltage using an external resistive divider. The MAX16910 features an open-drain, active-low RESET output with fixed thresholds offered at 92.5% and 87.5% of the output voltage. The RESET output remains low for a fixed period of 60μs after the output voltage exceeds its threshold. The RESET delay can be extended with an external capacitor. The MAX16910 includes an enable input, short-circuit protection, and thermal shutdown. The MAX16910 operates over the -40°C to +125°C automotive temperature range. The device is available in a space-saving, thermally enhanced, 3mm×3mm, 8-pin TDFN package and 5mm×4mm, 8-pin SO package.
Features
- Enables System Designers to Meet Stringent Module Requirements for 100μA Quiescent Current
- Low 20μA Quiescent Current
- Up to 200mA Output-Current Capability
- User-Selectable Output Voltage (+3.3V or +5V Fixed and +1.5V to +11V Adjustable with External Resistive Divider)
- Tiny Output Capacitors Reduce Board Space and BOM Cost
- Stable Operation with 4.7μF Output Capacitor
- Accurate RESET Output with Adjustable Delay
- Eliminates Need for Separate Reset IC
- Open-Drain RESET Output with Adjustable Delay
- Fixed-Reset Threshold Options: 87.5% or 92.5%
- Operates Through Cold-Crank Conditions
- Low-Dropout Voltage of 280mV at 200mA
- +3.5V to +30V Wide Input Voltage Range, +45V Tolerant
- Robust Performance in Automotive Environment
- Thermal and Short-Circuit Protection
- High-Voltage Enable Input (+45V)
- Operating -40°C to +125°C Temperature Range
- Automotive Qualified
Applications
- Automotive
- Industrial Telecom
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



