LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX16150BUT+T product image
Images for reference only

MAXIM MAX16150BUT+TRoHS

Manufacturer
MPN
MAX16150BUT+T
LCSC Part #
C7456661
Packaging
SOT-6
Customer #
Key Attributes
102.4ms 1 SOT-6 Supervisors RoHS
Datasheetpdf iconMAXIM MAX16150BUT+T

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingSOT-6
Operating Temperature-40℃~+125℃@(TA)
output typeOpen-drain;Push-pull
Reset Timeout102.4ms
Reset Active Level-
ChipType-
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX16150 is an extremely low-power, pushbutton, on/off controller with a switch debouncer and built-in latch. This device accepts a noisy input from a mechanical switch and produces a clean, latched output, as well as a one-shot interrupt output, in response to a switch closure exceeding the debounce period at PB_IN. A switch closure longer than shutdown period at PB_N (overline) results in a longer one-shot interrupt output. The MAX16150 operates from a supply range of +1.3 V to +5.5 V and consumes less than 20 nA of supply current to ensure minimal battery drain in low-power applications, as well as to allow use as a battery "freshness seal". The robust switch input (PB_N (overline)) accepts up to ±60 V levels and is ±15 kV ESD-protected for use in harsh environments. The latched output can serve as a logic signal to control a regulator, or it can serve as a switch to connect the load directly to the power supply when load current is low, providing 20 mA of output current with less than 100 mV voltage drop. A separate IN (overline) output provides a system interrupt whenever a valid pushbutton signal is detected. An asynchronous CLR (overline) input allows an external signal to force the latched output to the off state. The MAX16150 operates over the -40 ℃ to +125 ℃ temperature range and is available in a 1 mm × 1.5 mm, 6-bump wafer-level package (WLP) and a 6-pin, thin SOT23 package.

Features

AI Translation
  • Low Power • 20nA (max) Standby Current (ISB)
  • Debounces Noisy Switches • 50ms and 2s Debounce Timing Options • 8s and 16s Shutdown Timing Periods
  • Latched Output Supplies 20mA Load Current with Less Than 100mV Drop
  • One-Shot INT Output on Each Switch Closure • 8ms, 32ms, 64ms, and 128ms INT Timing Options
  • Pushbutton Input Handles up to ±60V
  • ±15kV HBM ESD Protection
  • 6-pin SOT23 and 1mm x 1.5mm, 6-bump WLP

Applications

AI Translation
  • Portable Instruments
  • Handheld Consumer Electronics
  • Industrial Equipment Disposable Low-Power Electronics
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.6814$ 6.68
10+$ 6.5335$ 65.34
30+$ 6.4344$ 193.03
100+$ 6.3353$ 633.53
Standard Packaging2500/Full Reel
Better price for more quantity?
$