MAXIM MAX1185ECM+TD
| Fabricante | |
| Cód. da peça | MAX1185ECM+TD |
| Nº LCSC | C7456576 |
| Emb. | TQFP-48-EP(7x7) |
| Número do Cliente | |
| Atrib. princ. | Parallel port 2.7V~3.6V TQFP-48-EP(7x7) Analog to Digital Converters (ADC) RoHS |
| Folha de Dados | |
| Peças alternativas | 16 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Fabricante | MAXIM | |
| Emb. | TQFP-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 2 | |
| Integral non - linearity | 0.5LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 20MHz | |
| Features | Bipolar input;Multiplexers | |
| Resolution(Bits) | 20MHz;10 | |
| S/N Ratio | 59.5dB | |
| DNL (LSB) | 0.25LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Fabricante | MAXIM | |
| Emb. | TQFP-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 2 | |
| Integral non - linearity | 0.5LSB |
| Tipo | Descrição | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 20MHz | |
| Features | Bipolar input;Multiplexers | |
| Resolution(Bits) | 20MHz;10 | |
| S/N Ratio | 59.5dB | |
| DNL (LSB) | 0.25LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
Descrição
The MAX1185 is a 3V, dual 10-bit analog-to-digital converter (ADC) featuring fully-differential wideband track-and-hold (T/H) inputs, driving two pipelined, nine-stage ADCs. The MAX1185 is optimized for low-power, high dynamic performance applications in imaging, instrumentation, and digital communication applications. This ADC operates from a single 2.7V to 3.6V supply, consuming only 105mW while delivering a typical signal-to-noise ratio (SNR) of 59.5dB at an input frequency of 7.5MHz and a sampling rate of 20Msps. Digital outputs A and B are updated alternating on the rising (CHA) and falling (CHB) edge of the clock. The T/H driven input stages incorporate 400MHz (-3dB) input amplifiers. The converters may also be operated with single-ended inputs. In addition to low operating power, the MAX1185 features a 2.8mA sleep mode as well as a 1µA power-down mode to conserve power during idle periods. An internal 2.048V precision bandgap reference sets the full-scale range of the ADC. A flexible reference structure allows the use of this internal or an externally derived reference, if desired for applications requiring increased accuracy or a different input voltage range. The MAX1185 features parallel, multiplexed, CMOS-compatible three-state outputs. The digital output format can be set to two’s complement or straight offset binary through a single control pin. The device provides for a separate output power supply of 1.7V to 3.6V for flexible interfacing. The MAX1185 is available in a 7mm × 7mm, 48-pin TQFP package, and is specified for the extended industrial (-40°C to +85°C) temperature range.
Recursos
- Single 3V Operation
- Excellent Dynamic Performance: 59.5dB SNR at fIN = 7.5 MHz, 74dB SFDR at fIN = 7.5 MHz
- Low Power: 35mA (Normal Operation), 2.8mA (Sleep Mode), 1µA (Shutdown Mode)
- 0.02dB Gain and 0.25° Phase Matching
- Wide ±1Vp-p Differential Analog Input Voltage Range
- 400MHz, -3dB Input Bandwidth
- On-Chip 2.048V Precision Bandgap Reference
- Single 10-Bit Bus for Multiplexed, Digital Outputs
- User-Selectable Output Format—Two’s Complement or Offset Binary
- 48-Pin TQFP Package with Exposed Pad for Improved Thermal Dissipation
Aplicações
- High Resolution Imaging
- I/Q Channel Digitization
- Multichannel IF Sampling
- Instrumentation
- Video Application
- Ultrasound
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 19.8473 | $ 19.85 |
| 200+ | $ 7.9195 | $ 1583.90 |
| 500+ | $ 7.6543 | $ 3827.15 |
| 1,000+ | $ 7.524 | $ 7524.00 |
Encapsulamento Padrão2000/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Fabricante | MAXIM | |
| Emb. | TQFP-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 2 | |
| Integral non - linearity | 0.5LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 20MHz | |
| Features | Bipolar input;Multiplexers | |
| Resolution(Bits) | 20MHz;10 | |
| S/N Ratio | 59.5dB | |
| DNL (LSB) | 0.25LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Fabricante | MAXIM | |
| Emb. | TQFP-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 2 | |
| Integral non - linearity | 0.5LSB |
| Tipo | Descrição | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 20MHz | |
| Features | Bipolar input;Multiplexers | |
| Resolution(Bits) | 20MHz;10 | |
| S/N Ratio | 59.5dB | |
| DNL (LSB) | 0.25LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
Descrição
The MAX1185 is a 3V, dual 10-bit analog-to-digital converter (ADC) featuring fully-differential wideband track-and-hold (T/H) inputs, driving two pipelined, nine-stage ADCs. The MAX1185 is optimized for low-power, high dynamic performance applications in imaging, instrumentation, and digital communication applications. This ADC operates from a single 2.7V to 3.6V supply, consuming only 105mW while delivering a typical signal-to-noise ratio (SNR) of 59.5dB at an input frequency of 7.5MHz and a sampling rate of 20Msps. Digital outputs A and B are updated alternating on the rising (CHA) and falling (CHB) edge of the clock. The T/H driven input stages incorporate 400MHz (-3dB) input amplifiers. The converters may also be operated with single-ended inputs. In addition to low operating power, the MAX1185 features a 2.8mA sleep mode as well as a 1µA power-down mode to conserve power during idle periods. An internal 2.048V precision bandgap reference sets the full-scale range of the ADC. A flexible reference structure allows the use of this internal or an externally derived reference, if desired for applications requiring increased accuracy or a different input voltage range. The MAX1185 features parallel, multiplexed, CMOS-compatible three-state outputs. The digital output format can be set to two’s complement or straight offset binary through a single control pin. The device provides for a separate output power supply of 1.7V to 3.6V for flexible interfacing. The MAX1185 is available in a 7mm × 7mm, 48-pin TQFP package, and is specified for the extended industrial (-40°C to +85°C) temperature range.
Recursos
- Single 3V Operation
- Excellent Dynamic Performance: 59.5dB SNR at fIN = 7.5 MHz, 74dB SFDR at fIN = 7.5 MHz
- Low Power: 35mA (Normal Operation), 2.8mA (Sleep Mode), 1µA (Shutdown Mode)
- 0.02dB Gain and 0.25° Phase Matching
- Wide ±1Vp-p Differential Analog Input Voltage Range
- 400MHz, -3dB Input Bandwidth
- On-Chip 2.048V Precision Bandgap Reference
- Single 10-Bit Bus for Multiplexed, Digital Outputs
- User-Selectable Output Format—Two’s Complement or Offset Binary
- 48-Pin TQFP Package with Exposed Pad for Improved Thermal Dissipation
Aplicações
- High Resolution Imaging
- I/Q Channel Digitization
- Multichannel IF Sampling
- Instrumentation
- Video Application
- Ultrasound
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Peças alternativas
| MPN | Fabricante | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|
| MAX1183ECM+D | MAXIM | TQFP-48-EP(7x7) | 4 | $ 28.2362 | ||
| MAX1184ECM+TD | MAXIM | TQFP-48-EP(7x7) | 0 | $ 9.6159 | ||
| MAX1185ECM/V+T | MAXIM | TQFP-48-EP(7x7) | 0 | $ 11.6634 | ||
| MAX1185ECM | MAXIM | TQFP-48-EP(7x7) | 0 | $ 17.0453 | ||
| MAX1185ECM+D | MAXIM | TQFP-48-EP(7x7) | 0 | $ 16.0977 | ||
| MAX1184ECM+D | MAXIM | TQFP-48-EP(7x7) | 0 | $ 8.5482 | ||
| MAX1186ECM | MAXIM | TQFP-48-EP(7x7) | 0 | $ 69.4252 | ||
| MAX1186ECM+D | MAXIM | TQFP-48-EP(7x7) | 0 | $ 12.5593 | ||
| MAX1186ECM+TD | MAXIM | TQFP-48-EP(7x7) | 0 | $ 17.7635 | ||
| MAX1182ECM | MAXIM | TQFP-48-EP(7x7) | 0 | $ 41.8994 | ||
| MAX1181ECM+D | MAXIM | HTQFP-48(7x7) | 0 | $ 20.5686 | ||
| MAX1181ECM+TD | MAXIM | TQFP-48-EP(7x7) | 0 | $ 25.6828 | ||
| MAX1181ECM | MAXIM | TQFP-48-EP(7x7) | 0 | $ 2.6475 | ||
| MAX1180ECM+D | MAXIM | TQFP-48-EP(7x7) | 0 | $ 32.0108 | ||
| MAX1180ECM+ | MAXIM | TQFP-48-EP(7x7) | 0 | $ 86.0632 | ||
| MAX1180ECM+TD | MAXIM | TQFP-48-EP(7x7) | 0 | $ 39.9707 |

