LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX8934AETI+ product image
  • MAX8934AETI+ thumbnail 1
  • MAX8934AETI+ thumbnail 2
  • MAX8934AETI+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX8934AETI+RoHS

Manufacturer
MPN
MAX8934AETI+
LCSC Part #
C7456523
Packaging
TQFN-28(4x4)
Customer #
Key Attributes
Dual-Input Linear Chargers, Smart Power Selector with Advanced Battery Temperature Monitoring
Datasheetpdf iconMAXIM MAX8934AETI+
In-Stock: 24
24 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.3649$ 9.36
10+$ 9.1598$ 91.60
30+$ 9.0247$ 270.74
75+$ 8.8896$ 666.72
Standard Packaging75/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs
ManufacturerMAXIM
PackagingTQFN-28(4x4)
End-Off Voltage3V
Voltage - Supply4.1V~6.6V
Interface-
Operating Temperature-40℃~+85℃
Supply Current (Iq)340uA
Battery Temperature DetectionSupport
0V Battery Charge-
Type of BatteryLithium Battery
The Chip TypeCharging IC
Number of Cells1
Charge Current - Max1.5A
Charging Saturation Voltage4.2V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece

Introduction

AI Translation

The MAX8934_ dual-input Li+/Li-Poly linear battery chargers with Smart Power SelectorK safely charge a single Li+/Li-Poly cell in accordance with JEITA recommendations. The MAX8934_ monitors the battery temperature (TBATT) while charging, and automatically adjusts the fast-charge current and charge termination voltage as the battery temperature varies. The MAX8934_ also monitors the battery temperature while the battery is discharging, and provides a warning flag (OT) to the system in the event that the battery is over temperature. Two safety profiles are supported. An ultra-low IQ, always-on LDO provides an additional 3.3V supply for system power. The MAX8934_ operates with either separate inputs for USB and AC adapter power, or from a single input that accepts both. All power switches for charging and switching the load between battery and external power are included on-chip. No external MOSFETs are required. The MAX8934_ features a Smart Power Selector to make the best use of limited USB or adapter power. Input current limit and battery charge current limit are independently set. Input power not used by the system charges the battery. Charge current limit and DC current limit can be set up to 1.5A and 2A, respectively, while USB input current can be set to 100mA or 500mA for the MAX8934A/MAX8934B/MAX8934C/MAX8934E and up to 1.5A (max) for the MAX8934D. Automatic input selection switches the system load from battery to external power. The MAX8934A provides a SYS output voltage of 5.3V, while the MAX8934B–MAX8934E provides a SYS output voltage of 4.35V. Other features include overvoltage protection (OVP), open-drain charge status and fault outputs, power-OK monitors, charge timers, and a battery thermistor monitor. Additionally, on-chip thermal limiting reduces the battery charge-rate to prevent charger overheating. The MAX8934_ is available in a 28-pin, 4mm × 4mm, TQFN package.

Features

AI Translation
  • Li+ Charger with Smart Power Selector, No External MOSFETs Needed
  • Monitors Battery Temperature and Adjusts Charge Current and Termination Voltage Automatically per JEITA Recommendations
  • OT Flags System of a Hot Battery During Discharge
  • Ultra-Low IQ, Always-On 3.3V LDO
  • Common or Separate USB and Adapter Inputs
  • Automatic Adapter/USB/Battery Switchover
  • Load Peaks in Excess of Adapter Rating are Supported by Battery
  • Input OVP to 16V (DC) and 9V (USB)
  • 40mI SYS-to-BATT Switch
  • Thermal Regulation Prevents Overheating
  • 4.35V or 5.3V SYS Regulation Voltage
  • 1.5A (max) USB Input Current Limit (MAX8934D)

Applications

AI Translation
  • PDAs, Palmtop, and Wireless Handhelds
  • Portable Media, MP3 Players, and PNDs
  • Digital Still Cameras and Digital Video Cameras
  • Handheld Game Systems