ADI LT1180ACSW
| Manufacturer | |
| MPN | LT1180ACSW |
| LCSC Part # | C7456397 |
| Packaging | - |
| Customer # | |
| Key Attributes | Transceiver 5V Drivers, Receivers, Transceivers RoHS |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | - | |
| Type | Transceiver | |
| Voltage - Supply | 5V | |
| Data Rate | - | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±10kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Number of Receivers | 2 | |
| Features | Short-Circuit Protection | |
| Quiescent Supply Current | 13mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | - | |
| Type | Transceiver | |
| Voltage - Supply | 5V | |
| Data Rate | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±10kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Number of Receivers | 2 | |
| Features | Short-Circuit Protection | |
| Quiescent Supply Current | 13mA |
Introduction
The LT1180A/LT1181A are dual RS232 driver/receiver pairs with integral charge pump to generate RS232 voltage levels from a single 5V supply. These circuits feature rugged bipolar design to provide operating fault tolerance and ESD protection unmatched by competing CMOS designs. Using only 0.1µF external capacitors, these circuits consume only 40mW of power, and can operate to 120k baud even while driving heavy capacitive loads. New ESD structures on the chip allow the LT1180A/LT1181A to survive multiple ±10kV strikes, eliminating the need for costly TransZorbs on the RS232 line pins. The LT1180A/ LT1181A are fully compliant with EIA RS232 standards. Driver outputs are protected from overload, and can be shorted to ground or up to ±30V without damage. During shutdown or power-off conditions, driver and receiver outputs are in a high impedance state, allowing line sharing.
Features
- ESD Protection over ±10kV
- Uses Small Capacitors: 0.1µF
- 120kBaud Operation for RL=3k, CL=2500pF
- 250kBaud Operation for RL=3k, CL=1000pF
- Outputs Withstand ±30V Without Damage
- CMOS Comparable Low Power: 40mW
- Operates from a Single 5V Supply
- Rugged Bipolar Design
- Outputs Assume a High Impedance State When Off or Powered Down
- Meets All RS232 Specifications
- Available With or Without Shutdown
- Absolutely No Latch-up
- Available in SO Package
Applications
- Portable Computers
- Battery-Powered Systems
- Power Supply Generator
- Terminals
- Modems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.8939 | $ 8.89 |
| 200+ | $ 3.5491 | $ 709.82 |
| 500+ | $ 3.4309 | $ 1715.45 |
| 1,000+ | $ 3.3718 | $ 3371.80 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | - | |
| Type | Transceiver | |
| Voltage - Supply | 5V | |
| Data Rate | - | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±10kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Number of Receivers | 2 | |
| Features | Short-Circuit Protection | |
| Quiescent Supply Current | 13mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | - | |
| Type | Transceiver | |
| Voltage - Supply | 5V | |
| Data Rate | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±10kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Number of Receivers | 2 | |
| Features | Short-Circuit Protection | |
| Quiescent Supply Current | 13mA |
Introduction
The LT1180A/LT1181A are dual RS232 driver/receiver pairs with integral charge pump to generate RS232 voltage levels from a single 5V supply. These circuits feature rugged bipolar design to provide operating fault tolerance and ESD protection unmatched by competing CMOS designs. Using only 0.1µF external capacitors, these circuits consume only 40mW of power, and can operate to 120k baud even while driving heavy capacitive loads. New ESD structures on the chip allow the LT1180A/LT1181A to survive multiple ±10kV strikes, eliminating the need for costly TransZorbs on the RS232 line pins. The LT1180A/ LT1181A are fully compliant with EIA RS232 standards. Driver outputs are protected from overload, and can be shorted to ground or up to ±30V without damage. During shutdown or power-off conditions, driver and receiver outputs are in a high impedance state, allowing line sharing.
Features
- ESD Protection over ±10kV
- Uses Small Capacitors: 0.1µF
- 120kBaud Operation for RL=3k, CL=2500pF
- 250kBaud Operation for RL=3k, CL=1000pF
- Outputs Withstand ±30V Without Damage
- CMOS Comparable Low Power: 40mW
- Operates from a Single 5V Supply
- Rugged Bipolar Design
- Outputs Assume a High Impedance State When Off or Powered Down
- Meets All RS232 Specifications
- Available With or Without Shutdown
- Absolutely No Latch-up
- Available in SO Package
Applications
- Portable Computers
- Battery-Powered Systems
- Power Supply Generator
- Terminals
- Modems
C7456397 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LT1180ACSW#PBF | ADI | SO-18-300mil | 15 | $ 12.4197 | ||
| LT1180ACSW#TRPBF | ADI | SOIC-18-300mil | 0 | $ 3.2068 |

