LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX9703ETJ+T product image
Images for reference only

MAXIM MAX9703ETJ+TRoHS

Manufacturer
MPN
MAX9703ETJ+T
LCSC Part #
C7456245
Packaging
TQFN-32(5x5)
Customer #
Key Attributes
10W Stereo/15W Mono, Filterless, Spread-Spectrum, Class D Amplifiers
Datasheetpdf iconMAXIM MAX9703ETJ+T
In-Stock: 32
32 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.4674$ 7.47
10+$ 6.3575$ 63.58
30+$ 5.6809$ 170.43
100+$ 5.113$ 511.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerMAXIM
PackagingTQFN-32(5x5)
Quiescent Current24mA
Total Harmonic Distortion + Noise (THD+N)0.07%
Number of Inputs1 Pair Differential Inputs
Signal-to-Noise Ratio94dB;97dB
FeaturesFilterless architecture;Digitally programmable gain;Automatic mute/no-noise switch;Enable/shutdown function
Voltage - Supply10V~25V
Speaker Channels1-Channel
Efficiency78%
Operating Temperature-40℃~+85℃
Output Power15W×1@8Ω
ClassClass D
Power Supply Rejection Ratio (PSRR)80dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX9703/MAX9704 mono/stereo Class D audio power amplifiers provide Class AB amplifier performance with Class D efficiency, conserving board space and eliminating the need for a bulky heatsink. Using a Class D architecture, these devices deliver up to 15W while offering up to 78% efficiency. Proprietary and protected modulation and switching schemes render the traditional Class D output filter unnecessary. The MAX9703/MAX9704 offer two modulation schemes: a fixed-frequency mode (FFM), and a spread-spectrum mode (SSM) that reduces EMI-radiated emissions due to the modulation frequency. The device utilizes a fully differential architecture, a full bridged output, and comprehensive click-and-pop suppression. The MAX9703/MAX9704 feature high 80dB PSRR, low 0.07% THD+N, and SNR in excess of 95dB. Short-circuit and thermal-overload protection prevent the devices from being damaged during a fault condition. The MAX9703 is available in a 32-pin TQFN (5mm×5mm×0.8mm) package. The MAX9704 is available in a 32-pin TQFN (7mm x 7mm×0.8mm) package. Both devices are specified over the extended -40°C to +85°C temperature range.

Features

AI Translation
  • Filterless Class D Amplifier
  • Unique Spread-Spectrum Mode Offers 5dB Emissions Improvement Over Conventional Methods
  • Up to 78% Efficient (RL = 8Ω)
  • Up to 88% Efficient (RL = 16Ω)
  • 15W Continuous Output Power into 8Ω (MAX9703)
  • 2×10W Continuous Output Power into 8Ω (MAX9704)
  • Low 0.07% THD+N
  • High PSRR (80dB at 1kHz)
  • 10V to 25V Single-Supply Operation
  • Differential Inputs Minimize Common-Mode Noise
  • Pin-Selectable Gain Reduces Component Count
  • Industry-Leading Click-and-Pop Suppression
  • Low Quiescent Current (24mA)
  • Low-Power Shutdown Mode (0.2μA)
  • Short-Circuit and Thermal-Overload Protection
  • Available in Thermally Efficient, Space-Saving Packages 32-Pin TQFN (5mm×5mm×0.8mm)–MAX9703 32-Pin TQFN (7mm×7mm×0.8mm)–MAX9704

Applications

AI Translation
  • LCD TVs
  • Hands-Free Car Phone
  • LCD Monitors
  • Adapters
  • Desktop PCs
  • LCD Projectors