MAXIM MAX630CPA+
| Manufacturer | |
| MPN | MAX630CPA+ |
| LCSC Part # | C7456135 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | 40kHz Boost Adjustable 2.2V~18V 525mA PDIP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | MAXIM MAX630CPA+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 40kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Output voltage tracking | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.2V~16.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.2V~18V | |
| Output Current | 525mA | |
| Quiescent Current | 70uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 40kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Output voltage tracking |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.2V~16.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.2V~18V | |
| Output Current | 525mA | |
| Quiescent Current | 70uA |
Introduction
Maxim’s MAX630 and MAX4193 CMOS DC-DC regulators are designed for simple, efficient, minimum-size DC-DC converter circuits in the 5mW to 5W range. The MAX630 and MAX4193 provide all control and power handling functions in a compact 8-pin package: a 1.31V bandgap reference, an oscillator, a voltage comparator, and a 375mA N-channel output MOSFET. A comparator is also provided for low-battery detection.
Features
- High Efficiency—85% (typ)
- 70μA Typical Operating Current
- 1μA Maximum Quiescent Current
- 2.0V to 16.5V Operation
- 525mA (Peak) Onboard Drive Capability
- ±1.5% Output Voltage Accuracy (MAX630)
- Low-Battery Detector
- Compact 8-Pin Mini-DIP and SO Packages
- Pin Compatible with RC4191/2/3
Applications
- +5V to +15V DC-DC Converters
- High-Efficiency Battery-Powered DC-DC Converters
- +3V to +5V DC-DC Converters
- 9V Battery Life Extension
- Uninterruptible 5V Power Supplies
- 5mW to 5W Switch-Mode Power Supplies
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.7641 | $ 20.76 |
| 200+ | $ 8.2863 | $ 1657.26 |
| 500+ | $ 8.0089 | $ 4004.45 |
| 1,000+ | $ 7.8726 | $ 7872.60 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 40kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Output voltage tracking | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.2V~16.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.2V~18V | |
| Output Current | 525mA | |
| Quiescent Current | 70uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 40kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Output voltage tracking |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.2V~16.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.2V~18V | |
| Output Current | 525mA | |
| Quiescent Current | 70uA |
Introduction
Maxim’s MAX630 and MAX4193 CMOS DC-DC regulators are designed for simple, efficient, minimum-size DC-DC converter circuits in the 5mW to 5W range. The MAX630 and MAX4193 provide all control and power handling functions in a compact 8-pin package: a 1.31V bandgap reference, an oscillator, a voltage comparator, and a 375mA N-channel output MOSFET. A comparator is also provided for low-battery detection.
Features
- High Efficiency—85% (typ)
- 70μA Typical Operating Current
- 1μA Maximum Quiescent Current
- 2.0V to 16.5V Operation
- 525mA (Peak) Onboard Drive Capability
- ±1.5% Output Voltage Accuracy (MAX630)
- Low-Battery Detector
- Compact 8-Pin Mini-DIP and SO Packages
- Pin Compatible with RC4191/2/3
Applications
- +5V to +15V DC-DC Converters
- High-Efficiency Battery-Powered DC-DC Converters
- +3V to +5V DC-DC Converters
- 9V Battery Life Extension
- Uninterruptible 5V Power Supplies
- 5mW to 5W Switch-Mode Power Supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX630EPA+ | MAXIM | PDIP-8 | 0 | $ 9.9678 | ||
| MAX633ACPA | MAXIM | PDIP-8 | 0 | $ 10.8595 | ||
| MAX633AEPA | MAXIM | PDIP-8 | 0 | $ 15.0348 | ||
| MAX641AMJA | MAXIM | CERDIP-8 | 0 | $ 15.561 |

