MAXIM MAX6225AESA+
| Manufacturer | |
| MPN | MAX6225AESA+ |
| LCSC Part # | C7456134 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 2.5V ±0.04% 8V~36V 15mA Fixed SOIC-8 Voltage Reference RoHS |
| Datasheet | MAXIM MAX6225AESA+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Quiescent Current | 3mA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.04% | |
| Voltage - Supply | 8V~36V | |
| Reference Type | Series | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Features | Temperature compensation control | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Quiescent Current | 3mA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.04% |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 8V~36V | |
| Reference Type | Series | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Features | Temperature compensation control | |
| Output Type | Fixed |
Introduction
The MAX6225/MAX6241/MAX6250 are low-noise, precision voltage references with extremely low 1ppm/℃ temperature coefficients and excellent ±0.02% initial accuracy. These devices feature buried-zener technology for lowest noise performance. Load-regulation specifications are guaranteed for source and sink currents up to 15mA. Excellent line and load regulation and low output impedance at high frequency make them ideal for high-resolution data-conversion systems up to 16 bits. The MAX6225 is set for 2.500V output, the MAX6241 is set for 4.096V output, and the MAX6250 is set for 5.000V output. All three devices provide for the option of external trimming and noise reduction. The MAX6225/MAX6241/MAX6250 are highly stable, low-noise voltage references that use a low-power temperature-compensation scheme to achieve laboratory - standard temperature stability. This produces a nearly flat temperature curve, yet does not require the power associated with heated references.
Features
- Low 1.0ppm/°C Temperature Coefficient
- Very Low 1.5μVₚ₋ₚ Noise (0.1Hz to 10Hz)
- ±0.02% Initial Accuracy
- ±15mA Output Source and Sink Current
- Low, 18mW Power Consumption (MAX6225)
- Industry - Standard Pinout
- Optional Noise Reduction and Voltage Trim
- Excellent Transient Response
- 8 - Pin SO Package Available
- Low 20ppm/1000h Long - Term Stability
- Stable for All Capacitive Loads
Applications
- High - Resolution Analog - to - Digital and Digital - to - Analog Converters
- High - Accuracy Reference Standard
- High - Accuracy Industrial and Process Control
- Digital Voltmeters
- ATE Equipment
- Precision Current Sources
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.2473 | $ 29.25 |
| 200+ | $ 11.6702 | $ 2334.04 |
| 500+ | $ 11.2807 | $ 5640.35 |
| 1,000+ | $ 11.0882 | $ 11088.20 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Quiescent Current | 3mA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.04% | |
| Voltage - Supply | 8V~36V | |
| Reference Type | Series | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Features | Temperature compensation control | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Quiescent Current | 3mA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.04% |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 8V~36V | |
| Reference Type | Series | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Features | Temperature compensation control | |
| Output Type | Fixed |
Introduction
The MAX6225/MAX6241/MAX6250 are low-noise, precision voltage references with extremely low 1ppm/℃ temperature coefficients and excellent ±0.02% initial accuracy. These devices feature buried-zener technology for lowest noise performance. Load-regulation specifications are guaranteed for source and sink currents up to 15mA. Excellent line and load regulation and low output impedance at high frequency make them ideal for high-resolution data-conversion systems up to 16 bits. The MAX6225 is set for 2.500V output, the MAX6241 is set for 4.096V output, and the MAX6250 is set for 5.000V output. All three devices provide for the option of external trimming and noise reduction. The MAX6225/MAX6241/MAX6250 are highly stable, low-noise voltage references that use a low-power temperature-compensation scheme to achieve laboratory - standard temperature stability. This produces a nearly flat temperature curve, yet does not require the power associated with heated references.
Features
- Low 1.0ppm/°C Temperature Coefficient
- Very Low 1.5μVₚ₋ₚ Noise (0.1Hz to 10Hz)
- ±0.02% Initial Accuracy
- ±15mA Output Source and Sink Current
- Low, 18mW Power Consumption (MAX6225)
- Industry - Standard Pinout
- Optional Noise Reduction and Voltage Trim
- Excellent Transient Response
- 8 - Pin SO Package Available
- Low 20ppm/1000h Long - Term Stability
- Stable for All Capacitive Loads
Applications
- High - Resolution Analog - to - Digital and Digital - to - Analog Converters
- High - Accuracy Reference Standard
- High - Accuracy Industrial and Process Control
- Digital Voltmeters
- ATE Equipment
- Precision Current Sources
C7456134 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX6225AESA+T | MAXIM | SOIC-8 | 133 | $ 6.8699 | ||
| GM7400ARZ-2.5-R7 | GONGMOSEMI | SO-8 | 815 | $ 4.1285 | ||
| GM7400BRZ-2.5-R7 | GONGMOSEMI | SO-8 | 964 | $ 1.7395 | ||
| MAX6325ESA+ | MAXIM | SOIC-8 | 12 | $ 9.1567 | ||
| MAX6225BCSA+T | MAXIM | SOP-8 | 242 | $ 5.844 | ||
| MAX6325ESA+T | MAXIM | SOP-8 | 106 | $ 9.4461 | ||
| MAX6325CSA+T | MAXIM | SOIC-8 | 8 | $ 19.9717 | ||
| MAX6325CSA+ | MAXIM | SOP-8 | 6 | $ 14.4199 | ||
| MAX6225ACSA+ | MAXIM | SOIC-8 | 0 | $ 18.8459 | ||
| MAX6225ACSA+T | MAXIM | SOIC-8 | 0 | $ 12.5235 |

