MAXIM MAX4574CEI+
| Manufacturer | |
| MPN | MAX4574CEI+ |
| LCSC Part # | C7456062 |
| Packaging | QSOP-28 |
| Customer # | |
| Key Attributes | 2.7V~5.25V 150MHz 25Ω 11 2:1 QSOP-28 Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-28 | |
| Turn-on time | 200ns | |
| Turn-off time | 75ns | |
| Voltage - Supply | 2.7V~5.25V | |
| -3dB Bandwidth | 150MHz | |
| Ron | 25Ω | |
| Number of Channels | 11 | |
| Switch Circuit | 2:1 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Glitch-free switching;Control interface integration |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 35Ω max on-resistance
- -90dB audio off-isolation at 20kHz
- -60dB video off-isolation at 1.0MHz
- “clickless” mode operation for audio applications
- The MAX4571/MAX4573 contain eleven SPST switches, while the MAX4572/MAX4574 contain two SPST switches and six SPDT switches
- The MAX4571/MAX4572 feature a 2-wire, I2C-compatible serial interface
- The MAX4573/MAX4574 feature a 3-wire, SPI/QSPI/MICROWIRE-compatible serial interface
- All four parts are available in 28-pin QSOP, SSOP, and wide SO packages and operate over the commercial and extended temperature ranges
- Selectable Soft Switching Mode for “Clickless” Audio Operation
- -50dB Video Off-Isolation at 10MHz
- -90dB Audio Crosstalk at 20kHz
- -52dB Video Crosstalk at 10MHz
- Serial Interface 2-Wire, Fast-Mode, I2C-Compatible (MAX4571/72) 3-Wire, SPI/QSPI/MICROWIRE-Compatible (MAX4573/74)
- Single-Supply Operation from +2.7V to +5.25V
Applications
AI Translation
- Set-Top Boxes
- Audio Systems
- PC Multimedia Boards
- Video Conferencing Systems
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.9517 | $ 18.95 |
| 200+ | $ 7.5619 | $ 1512.38 |
| 500+ | $ 7.3088 | $ 3654.40 |
| 1,000+ | $ 7.1846 | $ 7184.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

