MAXIM MAX4560EEE+
| Manufacturer | |
| MPN | MAX4560EEE+ |
| LCSC Part # | C7456061 |
| Packaging | QSOP-16 |
| Customer # | |
| Key Attributes | 3 160Ω QSOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | MAXIM MAX4560EEE+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 | |
| Features | ESD protection;Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | -6V~-2V;2V~6V;2V~12V | |
| Number of Channels | 3 | |
| Ron | 160Ω | |
| Propagation Delay | - | |
| Con | 9pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 | |
| Features | ESD protection;Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | -6V~-2V;2V~6V;2V~12V | |
| Number of Channels | 3 | |
| Ron | 160Ω | |
| Propagation Delay | - | |
| Con | 9pF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-voltage CMOS analog ICs configured as 8:1 multiplexer (MAX4558), dual 4:1 multiplexer (MAX4559), and triple SPDT switches (MAX4560)
- Each switch withstands ±15kV ESD without latch-up or damage
- Operates from ±2V to ±6V dual supplies or +2V to +12V single supply
- Each switch handles rail-to-rail analog signals
- Off-state leakage current: 1nA at +25°C, 10nA max at +85°C
- All digital inputs feature +0.8V to +2.4V logic thresholds, ensuring TTL/CMOS compatibility with single +5V or dual ±5V supplies
- ESD protection: ±15kV (Human Body Model), ±12kV (IEC 1000-4-2, air-gap discharge), ±8kV (IEC 1000-4-2, contact discharge)
- Pin-compatible with industry-standard 74HC4051/74HC4052/74HC4053
- On-resistance: 220Ω with single +5V supply, 160Ω with ±5V supplies
- Channel-to-channel on-resistance matching: 2Ω (typical)
- Guaranteed low leakage: off-state leakage 1nA (+25°C), on-state leakage 1nA (+25°C)
- TTL-compatible inputs with +5V/±5V supplies
- Low distortion: <0.02% (600Ω)
- Low crosstalk: <-93dB (50Ω)
- High off-state isolation: <-96dB (50Ω)
Applications
AI Translation
- Battery-powered devices
- Audio and video signal routing
- Low-voltage data acquisition systems
- Communication circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.4413 | $ 11.44 |
| 200+ | $ 4.566 | $ 913.20 |
| 500+ | $ 4.4129 | $ 2206.45 |
| 1,000+ | $ 4.3371 | $ 4337.10 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 | |
| Features | ESD protection;Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | -6V~-2V;2V~6V;2V~12V | |
| Number of Channels | 3 | |
| Ron | 160Ω | |
| Propagation Delay | - | |
| Con | 9pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 | |
| Features | ESD protection;Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | -6V~-2V;2V~6V;2V~12V | |
| Number of Channels | 3 | |
| Ron | 160Ω | |
| Propagation Delay | - | |
| Con | 9pF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-voltage CMOS analog ICs configured as 8:1 multiplexer (MAX4558), dual 4:1 multiplexer (MAX4559), and triple SPDT switches (MAX4560)
- Each switch withstands ±15kV ESD without latch-up or damage
- Operates from ±2V to ±6V dual supplies or +2V to +12V single supply
- Each switch handles rail-to-rail analog signals
- Off-state leakage current: 1nA at +25°C, 10nA max at +85°C
- All digital inputs feature +0.8V to +2.4V logic thresholds, ensuring TTL/CMOS compatibility with single +5V or dual ±5V supplies
- ESD protection: ±15kV (Human Body Model), ±12kV (IEC 1000-4-2, air-gap discharge), ±8kV (IEC 1000-4-2, contact discharge)
- Pin-compatible with industry-standard 74HC4051/74HC4052/74HC4053
- On-resistance: 220Ω with single +5V supply, 160Ω with ±5V supplies
- Channel-to-channel on-resistance matching: 2Ω (typical)
- Guaranteed low leakage: off-state leakage 1nA (+25°C), on-state leakage 1nA (+25°C)
- TTL-compatible inputs with +5V/±5V supplies
- Low distortion: <0.02% (600Ω)
- Low crosstalk: <-93dB (50Ω)
- High off-state isolation: <-96dB (50Ω)
Applications
AI Translation
- Battery-powered devices
- Audio and video signal routing
- Low-voltage data acquisition systems
- Communication circuits
C7456061 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MAX4560CEE+ | MAXIM | Similar | QSOP-16-150mil | 0 | $ 4.2262 | ||
| MAX4583EEE+ | MAXIM | Similar | QSOP-16-150mil | 0 | $ 2.0165 | ||
| MAX4583EEE+T | MAXIM | Similar | QSOP-16-150mil | 0 | $ 2.4654 | ||
| MAX4560CEE+T | MAXIM | Similar | SSOP-16-150mil | 0 | $ 5.0055 |

