LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX38902BATA+T product image
  • MAX38902BATA+T thumbnail 1
  • MAX38902BATA+T thumbnail 2
  • MAX38902BATA+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX38902BATA+TRoHS

Manufacturer
MPN
MAX38902BATA+T
LCSC Part #
C7456046
Packaging
TDFN-8-EP(2x2)
Customer #
Key Attributes
Low-noise 500mA LDO linear voltage regulator
Datasheetpdf iconMAXIM MAX38902BATA+T
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0131$ 3.01
10+$ 2.5576$ 25.58
30+$ 2.2711$ 68.13
100+$ 1.9798$ 197.98
500+$ 1.8478$ 923.90
1,000+$ 1.7898$ 1789.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMAXIM
PackagingTDFN-8-EP(2x2)
Output Voltage600mV~5.3V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)365uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current500mA
Output TypeAdjustable
FeaturesEnable control;Adjustable soft-start;Operating status indication;Short Circuit Protection;Over Current Protection;Thermal shutdown;Reverse-polarity current protection

Introduction

AI Translation

The MAX38902A/B/C/D are low-noise, linear regulators that deliver up to 500 mA of output current with only 12 μV_RMS of output noise from 10 Hz to 100 kHz. These regulators maintain ±1% output accuracy over a wide input voltage range, requiring only 100 mV of input-to-output headroom at full load. The 365 μA no-load supply current is independent of drop-out voltage. The MAX38902A have nine, pin-selectable output voltages 1.2V, 1.5V, 1.8V, 2.5V, 3.0V, 3.1V, 3.3V, 4.0V, and 5V. The MAX38902B/C have a resistor adjustable output voltage in the range of 0.6V to 5.3V. The MAX38902B also includes an active-low POK output. The MAX38902D have factory-preset output voltages ranging from 0.7V to 5V. All versions include a programmable output soft-start rate, output overcurrent and thermal overload protection. The MAX38902A/B are offered in an 8-pin TDFN package, while the MAX38902C/D are offered in a 2×3, 0.4 mm wafer-level package (WLP).

Features

AI Translation
  • 1.7V to 5.5V Input Voltage Range
  • 0.6V to 5.3V Output Voltage Range
  • 12 μV RMS Output Noise, 10Hz to 100kHz
  • 365 μA Operating Supply Current
  • 70dB PSRR at 10kHz
  • 500 mA Maximum Output Current
  • ±1% DC Accuracy Over Load, Line, and Temperature
  • 100 mV (Max) Dropout at 500 mA Load (3.6V_IN)
  • <0.1 μA Shutdown Supply Current
  • Stable with 2 μF (Min) Output Capacitance
  • Programmable Soft-Start Rate
  • Overcurrent and Overtemperature Protection
  • Output-to-Input Reversed Current Protection
  • POK Output
  • Pin-to-Pin compatible with MAX8902 (TDFN)
  • 1.22 mm×0.82 mm, 2×3 Bump, 0.4 mm Pitch WLP, or 2 mm×2 mm 8-pin TDFN Package

Applications

AI Translation
  • Communication Circuitry
  • Audio Systems
  • High-Resolution Data Acquisition Systems