MAXIM MAX2750AUA+
| Manufacturer | |
| Mfr. Part # | MAX2750AUA+ |
| LCSC Part # | C7456024 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | 2.4GHz Monolithic Voltage-Controlled Oscillator |
| Description | 2.4GHz~2.5GHz 2.7V~5.5V VCO ISM MSOP-8 RF Misc ICs and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MAXIM | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.3718 | $ 12.37 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$