MAXIM MAX1811ESA+
| Manufacturer | |
| Mfr. Part # | MAX1811ESA+ |
| LCSC Part # | C7455977 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | USB-Powered Li+ Charger |
| Description | 4.35V~6.5V Lithium Battery 1 500mA SOIC-8 Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | MAXIM | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.031 | $ 3.03 |
10+ | $ 2.6055 | $ 26.06 |
30+ | $ 2.353 | $ 70.59 |
100+ | $ 2.0974 | $ 209.74 |
500+ | $ 1.9799 | $ 989.95 |
1,000+ | $ 1.9259 | $ 1925.90 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$