MAXIM MAX14536EEVB+T
| Manufacturer | |
| MPN | MAX14536EEVB+T |
| LCSC Part # | C7455904 |
| Packaging | UTQFN-10(1.4x1.8) |
| Customer # | |
| Key Attributes | 2.4V~5.5V 100MHz 350mΩ 2 2:1 UTQFN-10(1.4x1.8) Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | MAXIM | |
| Packaging | UTQFN-10(1.4x1.8) | |
| Turn-on time | 90us | |
| Turn-off time | 40us | |
| Voltage - Supply | 2.4V~5.5V | |
| -3dB Bandwidth | 100MHz | |
| Ron | 350mΩ | |
| Number of Channels | 2 | |
| Propagation Delay (tpd) | 28us | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;ESD protection | |
| Con | 15pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX14535E–MAX14539E are low on-resistance and high ESD-protected DPDT switches that multiplex analog signals, such as AC-coupled audio or video. These devices combine the low on-capacitance (CON) and low on-resistance (RON) necessary for high-performance switching applications in portable electronics, and include an internal negative supply to pass audio signals that swing below ground (down to -1.5V). The MAX14535E/MAX14537E/MAX14539E feature internal shunt resistors on the normally open path (and normally closed path, (MAX14539E)) to reduce clicks and pops heard at the output. The MAX14535E– MAX14539E have an enable input (EN) to reduce supply current and set all channels to high-impedance when driven low. When EN is driven low, the MAX14537E/MAX14538E have the lowest possible current consumption, but cannot withstand negative rail signals. The MAX14535E/MAX14536E/MAX14539E can still withstand a negative signal to NC_, NO_, or COM_ from -1.5V to min (VCC, 3V). The MAX14535E–MAX14539E operate from a +2.4V to +5.5V supply. These devices can be powered from the typical analog supply voltage in a cell phone (+2.5V to +2.8V) or a lithium-ion (Li+) battery (about 4.3V max). The MAX14535E–MAX14539E have high ESD protection, up to ±15kV on COM_, and the NC_, NO_, and COM_ voltage can go up to 3.6V when VCC = 0 without damaging the devices. All devices are offered in a space-saving, 10-pin, 1.4mm×1.8mm UTQFN package, and operate over the -40°C to +85°C extended temperature range.
Features
- Low 0.3mΩ (typ) RON Flatness
- Single +2.4V to +5.5V Supply Voltage
- Pass Audio Signal Between -1.5V and min (VCC, 3V)
- Internal Shunt Resistors for Click-and-Pop Reduction (MAX14535E/MAX14537E/MAX14539E)
- Withstand 3.6V (max) Applied to NC_, NO_, and COM_ when VCC = 0V
- High ESD Protection: Up to ±15kV on COM_
- 10-Pin UTQFN (1.4mm×1.8mm) Package
- -40°C to +85°C Operating Temperature Range
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.5196 | $ 10.52 |
| 10+ | $ 9.0933 | $ 90.93 |
| 30+ | $ 8.2236 | $ 246.71 |
| 100+ | $ 7.495 | $ 749.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | MAXIM | |
| Packaging | UTQFN-10(1.4x1.8) | |
| Turn-on time | 90us | |
| Turn-off time | 40us | |
| Voltage - Supply | 2.4V~5.5V | |
| -3dB Bandwidth | 100MHz | |
| Ron | 350mΩ | |
| Number of Channels | 2 | |
| Propagation Delay (tpd) | 28us | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;ESD protection | |
| Con | 15pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX14535E–MAX14539E are low on-resistance and high ESD-protected DPDT switches that multiplex analog signals, such as AC-coupled audio or video. These devices combine the low on-capacitance (CON) and low on-resistance (RON) necessary for high-performance switching applications in portable electronics, and include an internal negative supply to pass audio signals that swing below ground (down to -1.5V). The MAX14535E/MAX14537E/MAX14539E feature internal shunt resistors on the normally open path (and normally closed path, (MAX14539E)) to reduce clicks and pops heard at the output. The MAX14535E– MAX14539E have an enable input (EN) to reduce supply current and set all channels to high-impedance when driven low. When EN is driven low, the MAX14537E/MAX14538E have the lowest possible current consumption, but cannot withstand negative rail signals. The MAX14535E/MAX14536E/MAX14539E can still withstand a negative signal to NC_, NO_, or COM_ from -1.5V to min (VCC, 3V). The MAX14535E–MAX14539E operate from a +2.4V to +5.5V supply. These devices can be powered from the typical analog supply voltage in a cell phone (+2.5V to +2.8V) or a lithium-ion (Li+) battery (about 4.3V max). The MAX14535E–MAX14539E have high ESD protection, up to ±15kV on COM_, and the NC_, NO_, and COM_ voltage can go up to 3.6V when VCC = 0 without damaging the devices. All devices are offered in a space-saving, 10-pin, 1.4mm×1.8mm UTQFN package, and operate over the -40°C to +85°C extended temperature range.
Features
- Low 0.3mΩ (typ) RON Flatness
- Single +2.4V to +5.5V Supply Voltage
- Pass Audio Signal Between -1.5V and min (VCC, 3V)
- Internal Shunt Resistors for Click-and-Pop Reduction (MAX14535E/MAX14537E/MAX14539E)
- Withstand 3.6V (max) Applied to NC_, NO_, and COM_ when VCC = 0V
- High ESD Protection: Up to ±15kV on COM_
- 10-Pin UTQFN (1.4mm×1.8mm) Package
- -40°C to +85°C Operating Temperature Range
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



