TI SN74LS00DR
| Manufacturer | |
| MPN | SN74LS00DR |
| LCSC Part # | C74558 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Quadruple 2-Input Positive-NAND Gates |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | 0℃~+70℃ | |
| Logic Family | 74LS Series | |
| Output Logic Level - High | 2.5V | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 15ns@5V,15pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SNx4xx00 devices contain four independent, 2-input NAND gates. The devices perform the Boolean function Y = A(overline) .B or Y = A(overline) + B(overline) in positive logic.
Features
AI Translation
- Package Options Include: Plastic Small-Outline (D, NS, PS), Shrink Small-Outline (DB), Ceramic Flat (W), Ceramic Chip Carriers (FK), Standard Plastic (N), Ceramic (J)
- Also Available as Dual 2-Input Positive-NAND Gate in Small-Outline (PS) Package
- Inputs Are TTL Compliant; VI H = 2 V and VL = 0.8 V
- Inputs Can Accept 3.3-V or 2.5-V Logic Inputs
Applications
AI Translation
- AV Receivers
- Portable Audio Docks
- Blu-Ray Players
- Home Theater
- MP3 Players or Recorders
- Personal Digital Assistants (PDAs)
In-Stock: 2,195
2,195 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5838 | $ 0.58 |
| 10+ | $ 0.4735 | $ 4.74 |
| 30+ | $ 0.4265 | $ 12.80 |
| 100+ | $ 0.3681 | $ 36.81 |
| 500+ | $ 0.3114 | $ 155.70 |
| 1,000+ | $ 0.2952 | $ 295.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



