MAXIM DS1267BS-050+
| Manufacturer | |
| MPN | DS1267BS-050+ |
| LCSC Part # | C7455712 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | Serial ±20% 50kΩ SO-16 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 256 | |
| Interface | Serial | |
| Tolerance | ±20% | |
| Temperature Coefficient(Typ) | 750ppm/℃ | |
| Features | Temperature compensation;Power-on reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 50kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 256 |
| Type | Description | |
|---|---|---|
| Interface | Serial | |
| Tolerance | ±20% | |
| Temperature Coefficient(Typ) | 750ppm/℃ | |
| Features | Temperature compensation;Power-on reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 50kΩ |
Introduction
The DS1267B Dual Digital Potentiometer Chip consists of two digitally controlled, solid-state potentiometers. Each potentiometer is composed of 256 resistive sections. Between each resistive section and both ends of the potentiometer are tap points which are accessible to the wiper. The position of the wiper on the resistive array is set by an 8-bit value that controls which tap point is connected to the wiper output. Communication and control of the device are accomplished via a 3-wire serial port interface. This interface allows the device wiper position to be read or written.
Both potentiometers can be connected in series (or stacked) for an increased total resistance with the same resolution. For multiple-device, single-processor environments, the DS1267B can be cascaded or daisy-chained. This feature provides for control of multiple devices over a single 3-wire bus.
The DS1267B is offered in three standard resistance values which include 10kΩ, 50kΩ, and 100kΩ versions. Available packages for the device include a 16-pin SO and 20-pin TSSOP.
Features
- Two digitally controlled, 256-position potentiometers
- Serial port provides means for setting and reading both potentiometers
- Resistors can be connected in series to provide increased total resistance
- 16-pin SO and 20-pin TSSOP packages
- Resistive elements are temperature compensated to ±0.3 LSB relative linearity
- Standard resistance values: DS1267B–10 ~ 10kΩ, DS1267B–50 ~ 50kΩ, DS1267B–100 ~ 100kΩ
- Operating Temperature Range: Industrial: -40°C to +85°C
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 22.6497 | $ 22.65 |
| 30+ | $ 21.5896 | $ 647.69 |
Standard Packaging46/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 256 | |
| Interface | Serial | |
| Tolerance | ±20% | |
| Temperature Coefficient(Typ) | 750ppm/℃ | |
| Features | Temperature compensation;Power-on reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 50kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 256 |
| Type | Description | |
|---|---|---|
| Interface | Serial | |
| Tolerance | ±20% | |
| Temperature Coefficient(Typ) | 750ppm/℃ | |
| Features | Temperature compensation;Power-on reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 50kΩ |
Introduction
The DS1267B Dual Digital Potentiometer Chip consists of two digitally controlled, solid-state potentiometers. Each potentiometer is composed of 256 resistive sections. Between each resistive section and both ends of the potentiometer are tap points which are accessible to the wiper. The position of the wiper on the resistive array is set by an 8-bit value that controls which tap point is connected to the wiper output. Communication and control of the device are accomplished via a 3-wire serial port interface. This interface allows the device wiper position to be read or written.
Both potentiometers can be connected in series (or stacked) for an increased total resistance with the same resolution. For multiple-device, single-processor environments, the DS1267B can be cascaded or daisy-chained. This feature provides for control of multiple devices over a single 3-wire bus.
The DS1267B is offered in three standard resistance values which include 10kΩ, 50kΩ, and 100kΩ versions. Available packages for the device include a 16-pin SO and 20-pin TSSOP.
Features
- Two digitally controlled, 256-position potentiometers
- Serial port provides means for setting and reading both potentiometers
- Resistors can be connected in series to provide increased total resistance
- 16-pin SO and 20-pin TSSOP packages
- Resistive elements are temperature compensated to ±0.3 LSB relative linearity
- Standard resistance values: DS1267B–10 ~ 10kΩ, DS1267B–50 ~ 50kΩ, DS1267B–100 ~ 100kΩ
- Operating Temperature Range: Industrial: -40°C to +85°C
C7455712 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



