LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADV7120KN80 product image
Images for reference only

ADI ADV7120KN80

Manufacturer
MPN
ADV7120KN80
LCSC Part #
C7455618
Packaging
PDIP-40
Customer #
Key Attributes
80 MHz, Triple 8bit Video DAC
DatasheetADI ADV7120KN80
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 57.3869$ 57.39
200+$ 22.8982$ 4579.64
500+$ 22.1334$ 11066.70
1,000+$ 21.7542$ 21754.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingPDIP-40
Settling Time20ns
Quiescent Current (Iq)-
Operating Temperature0℃~+70℃
Voltage - Supply4.75V~5.25V
FunctionOutput short-circuit protection
Integral non - linearity1LSB;0.5LSB
Number of Channels3
Resolution (Bits)8;-
Interface TypeParallel

Introduction

AI Translation

The ADV7120 is a digital to analog video converter on a single monolithic chip. The part is specifically designed for high resolution color graphics and video systems. It is also ideal for any high speed communications type applications requiring low cost, high speed DACs. It consists of three, high speed, 8 - bit, video D/A converters (RGB); a standard TTL input interface and high impedance, analog output, current sources. Fast video refresh rate, 80 MHz. The ADV7120 has three separate, 8 - bit, pixel input ports, one each for red, green and blue video data. Additional video input controls on the part include composite sync, blank and reference white. A single +5 V supply, an external 1.23 V reference and pixel clock input are all that are required to make the part operational. The ADV7120 is capable of generating RGB video output signals, which are compatible with RS - 343A and RS - 170 video standards, without requiring external buffering. The ADV7120 is fabricated in a +5 V CMOS process. Its monolithic CMOS construction ensures greater functionality with low power dissipation. The part is packaged in both a 0.6", 40 - pin plastic DIP and a 44 - pin plastic leaded (J - lead) chip carrier, PLCC. The ADV7120 is also available in a very small 48 - lead Thin Quad Flatpack (TQFP).

Features

AI Translation
  • 80 MHz Pipelined Operation
  • Triple 8 - Bit D/A Converters
  • RS - 343A/RS - 170 Compatible Outputs
  • TTL Compatible Inputs
  • +5 V CMOS Monolithic Construction
  • 40 - Pin DIP or 44 - Pin PLCC and 48 - Lead TQFP

Applications

AI Translation
  • High Resolution Color Graphics
  • CAE/CAD/CAM Applications
  • Image Processing
  • Instrumentation
  • Video Signal Reconstruction
  • Desktop Publishing
  • Direct Digital Synthesis (DDS) and I/Q Modulation