MAXIM MAX5982AETE+T
| Manufacturer | |
| MPN | MAX5982AETE+T |
| LCSC Part # | C7454790 |
| Packaging | TQFN-16(5x5) |
| Customer # | |
| Key Attributes | IEEE802.3af/at-Compliant, Powered Device Interface Controllers with Integrated 7oW High-Power MOSFET |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-16(5x5) | |
| Features | PGOOD status indication;Undervoltage Protection;Thermal Protection;Overcurrent Protection;Dual event classification detection;Local power coordination | |
| Type | Powered Device (PD) | |
| Voltage - Breakdown | 100V | |
| Operating Temperature | -40℃~+85℃ | |
| Support PoE standard | IEEE 802.3 af(PoE);IEEE 802.3 at(PoE+) | |
| number of channels | 1 | |
| Power - Max | 70W | |
| limiting current | 2.1A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX5982A/MAX5982B/MAX5982C provide a complete interface for a powered device (PD) to comply with the IEEE 802.3af/at standard in a power-over-Ethernet (PoE) system. The MAX5982A/MAX5982B/MAX5982C provide the PD with a detection signature, classification signature, and an integrated isolation power switch with inrush current control. During the inrush period, the MAX5982A/MAX5982B/MAX5982C limit the current to less than 182mA before switching to the higher current limit (1700mA to 2100mA) when the isolation power MOSFET is fully enhanced. The devices feature an input UVLO with wide hysteresis and long deglitch time to compensate for twisted-pair cable resistive drop and to assure glitch-free transition during power-on/-off conditions. The MAX5982A/MAX5982B/MAX5982C can withstand up to 100V at the input. The MAX5982A/MAX5982B/MAX5982C support a 2-Event classification method as specified in the IEEE 802.3at standard and provide a signal to indicate when probed by a Type 2 power sourcing equipment (PSE). The devices detect the presence of a wall adapter power source connection and allow a smooth switchover from the PoE power source to the wall power adapter. The MAX5982A/MAX5982B/MAX5982C also provide a power-good (PG) signal, two-step current limit and foldback, overtemperature protection, and di/dt limit. A sleep mode feature in the MAX5982A/MAX5982B provides low power consumption while supporting Maintain Power Signature (MPS). An ultra-low-power sleep mode feature in the MAX5982A/MAX5982B further reduces power consumption while still supporting MPS. The MAX5982A/ MAX5982B also feature an LED driver that is automatically activated during sleep mode. The MAX5982A/MAX5982B/MAX5982C are available in a 16-pin, 5mm x 5mm, TQFN power package. These devices are rated over the -40℃ to +85℃ and -40℃ to +125℃ extended temperature ranges.
Features
- Sleep Mode and Ultra-Low-Power Sleep (MAX5982A/MAX5982B)
- IEEE 802.3af/at Compliant
- 2-Event Classification or an External Wall Adapter Indicator Output
- Simplified Wall Adapter Interface
- PoE Classification 0–5
- 100V Input Absolute Maximum Rating
- Inrush Current Limit of 182mA Maximum
- Current Limit During Normal Operation Between 1700mA and 2100mA
- Current Limit and Foldback
- Legacy UVLO at 36V
- LED Driver with Programmable LED Current (MAX5982A/MAX5982B)
- Overtemperature Protection
- Thermally Enhanced, 5mm x 5mm, 16-Pin TQFN
Applications
- IEEE 802.3af/at Powered Devices
- IP Phones
- Wireless Access Nodes
- IP Security Cameras
- WiMAX Base Stations
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.4997 | $ 11.50 |
| 10+ | $ 10.9599 | $ 109.60 |
| 30+ | $ 10.0247 | $ 300.74 |
| 100+ | $ 9.2087 | $ 920.87 |
Standard Packaging2500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

