MAXIM MAX13014EKA+T
| Manufacturer | |
| Mfr. Part # | MAX13014EKA+T |
| LCSC Part # | C7454552 |
| Package | SOT-23-8 |
| Customer # | |
| Key Attributes | +1.2V to +3.6V, 0.1uA, 100Mbps, Single-/Dual-/Quad-Level Translators |
| Description | 100Mbps 1 2 SOT-23-8 Translators, Level Shifters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MAXIM | |
| Package | SOT-23-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.2648 | $ 5.26 |
10+ | $ 5.1458 | $ 51.46 |
30+ | $ 5.0664 | $ 151.99 |
100+ | $ 4.987 | $ 498.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$