MAXIM MAX1039AEEE+T
| Manufacturer | |
| MPN | MAX1039AEEE+T |
| LCSC Part # | C7454474 |
| Packaging | QSOP-16 |
| Customer # | |
| Key Attributes | 2.7V to 3.6V and 4.5V to 5.5V, Low-Power, 4-/12-Channel 2-Wire Serial 8-Bit ADCs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 350uA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 12 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 2.25MHz | |
| Features | Bipolar input;Multiplexers;FIFO buffer;Power-on reset | |
| Resolution(Bits) | 188kHz;8 | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-Speed I2C-Compatible Serial Interface 400kHz Fast Mode 1.7MHz High-Speed Mode
- Single Supply 2.7V to 3.6V (MAX1037/MAX1039) 4.5V to 5.5V (MAX1036/MAX1038)
- Internal Reference 2.048V (MAX1037/MAX1039) 4.096V (MAX1036/MAX1038)
- External Reference: 1V to VDD
- Internal Clock
- 4-Channel Single-Ended or 2-Channel PseudoDifferential (MAX1036/MAX1037)
- 12-Channel Single-Ended or 6-Channel PseudoDifferential (MAX1038/MAX1039)
- Internal FIFO with Channel-Scan Mode
- Low Power 350µA at 188ksps 110µA at 75ksps 8µA at 10ksps 1µA in Power-Down Mode
- Software Configurable Unipolar/Bipolar
- Small Packages 8-Pin SOT23 (MAX1036/MAX1037) 16-Pin QSOP (MAX1038/MAX1039)
Applications
AI Translation
- Handheld Portable Applications
- Medical Instruments
- Battery-Powered Test Equipment
- Solar-Powered Remote Systems
- Received-Signal-Strength Indicators
- System Supervision
In-Stock: 401
401 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.3814 | $ 7.38 |
| 10+ | $ 6.5977 | $ 65.98 |
| 30+ | $ 6.132 | $ 183.96 |
| 100+ | $ 5.6614 | $ 566.14 |
| 500+ | $ 5.4456 | $ 2722.80 |
| 1,000+ | $ 5.3466 | $ 5346.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 350uA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 12 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 2.25MHz | |
| Features | Bipolar input;Multiplexers;FIFO buffer;Power-on reset | |
| Resolution(Bits) | 188kHz;8 | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-Speed I2C-Compatible Serial Interface 400kHz Fast Mode 1.7MHz High-Speed Mode
- Single Supply 2.7V to 3.6V (MAX1037/MAX1039) 4.5V to 5.5V (MAX1036/MAX1038)
- Internal Reference 2.048V (MAX1037/MAX1039) 4.096V (MAX1036/MAX1038)
- External Reference: 1V to VDD
- Internal Clock
- 4-Channel Single-Ended or 2-Channel PseudoDifferential (MAX1036/MAX1037)
- 12-Channel Single-Ended or 6-Channel PseudoDifferential (MAX1038/MAX1039)
- Internal FIFO with Channel-Scan Mode
- Low Power 350µA at 188ksps 110µA at 75ksps 8µA at 10ksps 1µA in Power-Down Mode
- Software Configurable Unipolar/Bipolar
- Small Packages 8-Pin SOT23 (MAX1036/MAX1037) 16-Pin QSOP (MAX1038/MAX1039)
Applications
AI Translation
- Handheld Portable Applications
- Medical Instruments
- Battery-Powered Test Equipment
- Solar-Powered Remote Systems
- Received-Signal-Strength Indicators
- System Supervision
C7454474 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



