LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI HMC734LP5E product image
  • HMC734LP5E thumbnail 1
  • HMC734LP5E thumbnail 2
  • HMC734LP5E thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI HMC734LP5ERoHS

Manufacturer
MPN
HMC734LP5E
LCSC Part #
C7454438
Packaging
QFN-32(5x5)
Customer #
Key Attributes
MMIC VCO W/Divide-by-4 8.6 - 10.2 GHz
Datasheetpdf iconADI HMC734LP5E

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerADI
PackagingQFN-32(5x5)
Frequency Range8.6GHz~10.2GHz
Voltage - Supply4.75V~5.5V
Operating Temperature-40℃~+85℃
FunctionVCO
ApplicationsGeneral Purpose

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The HMC734LP5(E) is a GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC VCO. The HMC734LP5(E) integrates a resonator, negative resistance device, varactor diode and features a divide-by-4 frequency output. The VCO’s phase noise performance is excellent over temperature, shock, and process due to the oscillator’s monolithic structure. Power output is +18 dBm typical from a +5V supply voltage. The prescaler function can be disabled to conserve current if not required. The voltage controlled oscillator is packaged in a leadless QFN 5x5 mm surface mount package, and requires no external matching components.

Features

AI Translation
  • Dual Output: F₀ = 8.6 - 10.2 GHz, FO/4 = 2.15 - 2.55 GHz
  • Pout: +18 dBm
  • Phase Noise: -100 dBc/Hz @ 100 kHz Typ.
  • No External Resonator Needed
  • 32 Lead 5x5mm SMT Package: 25 mm²

Applications

AI Translation
  • Point-to-Point/Multi-Point Radio
  • Test Equipment & Industrial Controls
  • SATCOM
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 61.5183$ 61.52
30+$ 59.4078$ 1782.23
Standard Packaging500/Full Reel
Better price for more quantity?
$