MAXIM MAX77812EWB+T
| Manufacturer | |
| MPN | MAX77812EWB+T |
| LCSC Part # | C7454323 |
| Packaging | WLP-64(3.4x3.4) |
| Customer # | |
| Key Attributes | 20A User-Configurable Quad-Phase Buck Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | WLP-64(3.4x3.4) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1.6MHz~2.8MHz | |
| Function | Step-down type | |
| Number of Outputs | 4 | |
| Features | Adjustable current limiting;Adjustable soft-start;Light load efficient mode;Output voltage differential sensing;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 20A | |
| Output Voltage | 250mV~1.525V | |
| Quiescent Current | 120uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX77812 is a quad-phase high-efficiency stepdown (buck) converter capable of delivering up to 20A of maximum current. Programmable startup/shutdown sequence and user-selectable phase configurations make the MAX77812 ideal for powering the latest generations of processors. With high-efficiency and small solution size, the MAX77812 is optimized for space constrained single-cell battery powered applications. The MAX77812 uses an adaptive on-time PWM control scheme and it has SKIP and low-power SKIP modes for improved light-load efficiency. A programmable current limit reduces the overall solution footprint by optimizing inductors size. Differential sensing provides high output voltage accuracy, while enhanced transient response (ETR) allows fast output voltage adjustments to load transients. Programmable soft-start/stop and ramp-up/down slew rate provides control over an inrush current as the regulator transitions between operating states. A 3.4MHz high-speed I2C or 30MHz SPI interface with dedicated logic inputs provide full configurability and control for system power optimization. The MAX77812 is available in 3.408mm x 3.368mm, 64-bump 0.4mm pitch wafer-level package (WLP).
Features
- 20A Maximum Output Current (5A per Phase)
- VIN Range: 2.5V to 5.5V
- VOUT Range: 0.250V to 1.525V with 5mV Steps
- ±0.5% Initial Output Accuracy with Differential Sensing
- 5 User-Selectable Phase Configurations
- 91% Peak Efficiency (VIN = 3.8V, VOUT = 1.1V)
- Auto (SKIP/PWM) and Forced PWM Modes
- Enhanced Load Transient Response
- Programmable Ramp-Up/Down Slew Rates
- Programmable Startup/Shutdown Sequence
- UVLO, Short-Circuit, and Thermal Protections
- 2 User-Programmable General-Purpose Inputs
- 3.4MHz High Speed I2C and 30MHz SPI Interface
- 3.408mm x 3.368mm, 64-Bump WLP Package
Applications
- CPU/GPU, FPGAs, and DSPs Power Supply
- AR/VR Headsets and Game Consoles
- Li-ion Battery Powered Equipment
- Space Constrained Portable Electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.296$ 4.1242 | $ 4.12 |
| 10+ | $ 3.6862$ 3.5388 | $ 35.39 |
| 30+ | $ 3.3236$ 3.1907 | $ 95.72 |
| 100+ | $ 2.9578$ 2.8395 | $ 283.95 |
| 500+ | $ 2.7887$ 2.6772 | $ 1338.60 |
| 1,000+ | $ 2.7122$ 2.6038 | $ 2603.80 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | WLP-64(3.4x3.4) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1.6MHz~2.8MHz | |
| Function | Step-down type | |
| Number of Outputs | 4 | |
| Features | Adjustable current limiting;Adjustable soft-start;Light load efficient mode;Output voltage differential sensing;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 20A | |
| Output Voltage | 250mV~1.525V | |
| Quiescent Current | 120uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX77812 is a quad-phase high-efficiency stepdown (buck) converter capable of delivering up to 20A of maximum current. Programmable startup/shutdown sequence and user-selectable phase configurations make the MAX77812 ideal for powering the latest generations of processors. With high-efficiency and small solution size, the MAX77812 is optimized for space constrained single-cell battery powered applications. The MAX77812 uses an adaptive on-time PWM control scheme and it has SKIP and low-power SKIP modes for improved light-load efficiency. A programmable current limit reduces the overall solution footprint by optimizing inductors size. Differential sensing provides high output voltage accuracy, while enhanced transient response (ETR) allows fast output voltage adjustments to load transients. Programmable soft-start/stop and ramp-up/down slew rate provides control over an inrush current as the regulator transitions between operating states. A 3.4MHz high-speed I2C or 30MHz SPI interface with dedicated logic inputs provide full configurability and control for system power optimization. The MAX77812 is available in 3.408mm x 3.368mm, 64-bump 0.4mm pitch wafer-level package (WLP).
Features
- 20A Maximum Output Current (5A per Phase)
- VIN Range: 2.5V to 5.5V
- VOUT Range: 0.250V to 1.525V with 5mV Steps
- ±0.5% Initial Output Accuracy with Differential Sensing
- 5 User-Selectable Phase Configurations
- 91% Peak Efficiency (VIN = 3.8V, VOUT = 1.1V)
- Auto (SKIP/PWM) and Forced PWM Modes
- Enhanced Load Transient Response
- Programmable Ramp-Up/Down Slew Rates
- Programmable Startup/Shutdown Sequence
- UVLO, Short-Circuit, and Thermal Protections
- 2 User-Programmable General-Purpose Inputs
- 3.4MHz High Speed I2C and 30MHz SPI Interface
- 3.408mm x 3.368mm, 64-Bump WLP Package
Applications
- CPU/GPU, FPGAs, and DSPs Power Supply
- AR/VR Headsets and Game Consoles
- Li-ion Battery Powered Equipment
- Space Constrained Portable Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



