MAXIM MXD1810XR46+T
| Fabricante | |
| N.º de pieza fab. | MXD1810XR46+T |
| Nº LCSC | C7454133 |
| Emb. | SC-70-3 |
| Número de Cliente | |
| Atrib. clave | 100ms Active Low 1 SC-70-3 Supervisors RoHS |
| Hoja de Datos | MAXIM MXD1810XR46+T |
| Cumplimiento RoHS | 1 documentos disponibles |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | MAXIM | |
| Emb. | SC-70-3 | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Reset Timeout | 100ms | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 4.62V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | MAXIM | |
| Emb. | SC-70-3 | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Reset Timeout | 100ms |
| Tipo | Descripción | |
|---|---|---|
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 4.62V | |
| Number of Voltages Monitored | 1 |
Descripción
The MXD1810 - MXD1813/MXD1815 - MXD1818 family of microprocessor (μP) reset circuits monitor power supplies in μP and digital systems. These devices provide excellent circuit reliability and low cost by eliminating external components and adjustments when used with +2.5V / + 3.0V / + 3.3V (MXD1815 - MXD1818), and +5V (MXD1810 - MXD1813) systems. These circuits assert a reset signal whenever the VCC supply voltage declines below a preset threshold, keeping reset asserted for at least 100ms after VCC rises above the reset threshold. The MXD1813/MXD1818 also keep reset asserted for at least 100ms after the output is momentarily pulled to GND by an external pushbutton switch. The MXD1812/MXD1817 have an active - high pushpull RESET output. The MXD1810/MXD1815 (pushpull) and MXD1811/MXD1813/MXD1816/MD1818 (opendrain) have an active - low RESET output. The open - drain devices (MXD1811/MXD1813/MXD1816/MXD1818) have an internal pullup resistor to VCC. The MXD1813/ MXD1818 feature a debounced manual - reset feature that asserts a reset if the RESET pin is pulled low for more than 1.5μs. When used to initiate manual reset, RESET debounces signals from devices such as mechanical switches. For devices with this feature, the release of the external switch triggers the reset period. The MXD1810 - MXD1813/MXD1815 - MXD1818 are guaranteed to output the correct logic state for VCC down to +1V. These ICs provide a reset comparator designed to ignore fast transients on VCC. Reset thresholds are available between +2.18V and +4.62V. These small, low - power (4μV) devices are ideal for use in portable equipment. All are available in space - saving 3 - pin SC70 and SOT23 packages, and are specified from - 40℃ to +105℃
Características
- Precision Monitoring of +2.5V, +3V, +3.3V, and +5V Power - Supply Voltages
- Available in Four Reset Output Configurations
- Factory - Set Reset Threshold Voltages: 2.18V, 2.31V, 2.55V, 2.88V, 3.06V, 4.12V, 4.37V, 4.62V
- ±2.5% Reset Threshold Accuracy Over Temperature
- Fixed Reset Timeout Period: 100ms (min)
- Guaranteed RESET/RESET Valid to VCC = +1V
- Debounced Manual - Reset Detect (MXD1813/MXD1818)
- Power - Supply Transient Immunity
- No External Components
- Low Power Consumption (4μA)
- Pin Compatible with DS181_Products (SOT23)
- 3 - Pin SC70 and SOT23 Packages
Aplicaciones
- Computers and Controllers
- Intelligent Instruments
- Set - Top Boxes
- Printers
- Critical μP and μC Monitoring
- Portable/Battery - Powered Equipment
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 6.7209 | $ 6.72 |
| 200+ | $ 2.6823 | $ 536.46 |
| 500+ | $ 2.5929 | $ 1296.45 |
| 1,000+ | $ 2.5474 | $ 2547.40 |
Encapsulado Estándar2500/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | MAXIM | |
| Emb. | SC-70-3 | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Reset Timeout | 100ms | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 4.62V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | MAXIM | |
| Emb. | SC-70-3 | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Reset Timeout | 100ms |
| Tipo | Descripción | |
|---|---|---|
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 4.62V | |
| Number of Voltages Monitored | 1 |
Descripción
The MXD1810 - MXD1813/MXD1815 - MXD1818 family of microprocessor (μP) reset circuits monitor power supplies in μP and digital systems. These devices provide excellent circuit reliability and low cost by eliminating external components and adjustments when used with +2.5V / + 3.0V / + 3.3V (MXD1815 - MXD1818), and +5V (MXD1810 - MXD1813) systems. These circuits assert a reset signal whenever the VCC supply voltage declines below a preset threshold, keeping reset asserted for at least 100ms after VCC rises above the reset threshold. The MXD1813/MXD1818 also keep reset asserted for at least 100ms after the output is momentarily pulled to GND by an external pushbutton switch. The MXD1812/MXD1817 have an active - high pushpull RESET output. The MXD1810/MXD1815 (pushpull) and MXD1811/MXD1813/MXD1816/MD1818 (opendrain) have an active - low RESET output. The open - drain devices (MXD1811/MXD1813/MXD1816/MXD1818) have an internal pullup resistor to VCC. The MXD1813/ MXD1818 feature a debounced manual - reset feature that asserts a reset if the RESET pin is pulled low for more than 1.5μs. When used to initiate manual reset, RESET debounces signals from devices such as mechanical switches. For devices with this feature, the release of the external switch triggers the reset period. The MXD1810 - MXD1813/MXD1815 - MXD1818 are guaranteed to output the correct logic state for VCC down to +1V. These ICs provide a reset comparator designed to ignore fast transients on VCC. Reset thresholds are available between +2.18V and +4.62V. These small, low - power (4μV) devices are ideal for use in portable equipment. All are available in space - saving 3 - pin SC70 and SOT23 packages, and are specified from - 40℃ to +105℃
Características
- Precision Monitoring of +2.5V, +3V, +3.3V, and +5V Power - Supply Voltages
- Available in Four Reset Output Configurations
- Factory - Set Reset Threshold Voltages: 2.18V, 2.31V, 2.55V, 2.88V, 3.06V, 4.12V, 4.37V, 4.62V
- ±2.5% Reset Threshold Accuracy Over Temperature
- Fixed Reset Timeout Period: 100ms (min)
- Guaranteed RESET/RESET Valid to VCC = +1V
- Debounced Manual - Reset Detect (MXD1813/MXD1818)
- Power - Supply Transient Immunity
- No External Components
- Low Power Consumption (4μA)
- Pin Compatible with DS181_Products (SOT23)
- 3 - Pin SC70 and SOT23 Packages
Aplicaciones
- Computers and Controllers
- Intelligent Instruments
- Set - Top Boxes
- Printers
- Critical μP and μC Monitoring
- Portable/Battery - Powered Equipment
C7454133 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

