MAXIM MAX1491CAI
| Hersteller | |
| Herst.-Teilenr. | MAX1491CAI |
| LCSC-Nr. | C7454078 |
| Verp. | SSOP-28 |
| Kundennummer | |
| Hauptmerkm. | 2.7V~5.25V SSOP-28 ADCs/DACs - Special Purpose |
| Datenblatt | MAXIM MAX1491CAI |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Hersteller | MAXIM | |
| Verp. | SSOP-28 | |
| Features | Programmable gain;Bipolar input;Built-in reference source;Digital filtering;On-chip calibration | |
| Number of Channels | - | |
| Interface | - | |
| Operating Temperature | 0℃~+70℃ | |
| ChipType | - | |
| DNL (LSB) | - | |
| Voltage - Supply | 2.7V~5.25V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 3.5;- |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Hersteller | MAXIM | |
| Verp. | SSOP-28 | |
| Features | Programmable gain;Bipolar input;Built-in reference source;Digital filtering;On-chip calibration | |
| Number of Channels | - | |
| Interface | - | |
| Operating Temperature | 0℃~+70℃ |
| Typ | Beschreibung | |
|---|---|---|
| ChipType | - | |
| DNL (LSB) | - | |
| Voltage - Supply | 2.7V~5.25V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 3.5;- |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low-power, 3.5 and 4.5-digit ADC with integrated LCD driver, single 2.7V to 5.25V supply
- Includes internal reference, high-accuracy on-chip oscillator, and triple LCD driver
- Internal charge pump powers integrated input buffers for single-supply operation
- ADC configurable for ±2V or ±200mV input range with conversion results output to LCD
- No external precision integrating or autozero capacitors, crystal oscillator, charge pump, or other circuitry required for dual-slope ADC
- On-chip buffers for differential signal and reference inputs enable direct interface to high-impedance signal sources
- Continuous internal offset calibration with >100dB rejection of 50Hz and 60Hz line noise
- MAX1493/MAX1495 perform enhanced offset calibration at power-up; MAX1495 also supports on-demand enhanced calibration
- Data hold and peak hold functions, plus user-programmable low-battery monitoring
- MAX1493/MAX1495 in 32-pin 7mm×7mm TQFP package; MAX1491 in 28-pin SSOP and 28-pin DIP packages
- All devices operate over 0°C to +70°C commercial temperature range
- High resolution: MAX1495 — 4.5-digit (±19,999 counts); MAX1493 — 4.5-digit (±19,999 counts); MAX1491 — 3.5-digit (±1999 counts)
- Sigma-Delta ADC architecture — no integrating or autozero capacitors required, >100dB simultaneous rejection of 50Hz and 60Hz
- Selectable input range: ±200mV or ±2V
- Selectable voltage reference: internal 2.048V or external
- Internal high-accuracy oscillator requires no external components
- Automatic offset calibration
- Low power: 980μA maximum operating current
- Evaluation kit available (order MAX1494EVKIT)
Anwendungen
KI-Übersetzung
- Digital panel meters
- Handheld meters
- Digital voltmeters
- Digital multimeters
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 31.6038 | $ 31.60 |
| 200+ | $ 12.6097 | $ 2521.94 |
| 500+ | $ 12.1884 | $ 6094.20 |
| 1,000+ | $ 11.9808 | $ 11980.80 |
Standardgehäuse46/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Hersteller | MAXIM | |
| Verp. | SSOP-28 | |
| Features | Programmable gain;Bipolar input;Built-in reference source;Digital filtering;On-chip calibration | |
| Number of Channels | - | |
| Interface | - | |
| Operating Temperature | 0℃~+70℃ | |
| ChipType | - | |
| DNL (LSB) | - | |
| Voltage - Supply | 2.7V~5.25V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 3.5;- |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Hersteller | MAXIM | |
| Verp. | SSOP-28 | |
| Features | Programmable gain;Bipolar input;Built-in reference source;Digital filtering;On-chip calibration | |
| Number of Channels | - | |
| Interface | - | |
| Operating Temperature | 0℃~+70℃ |
| Typ | Beschreibung | |
|---|---|---|
| ChipType | - | |
| DNL (LSB) | - | |
| Voltage - Supply | 2.7V~5.25V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 3.5;- |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low-power, 3.5 and 4.5-digit ADC with integrated LCD driver, single 2.7V to 5.25V supply
- Includes internal reference, high-accuracy on-chip oscillator, and triple LCD driver
- Internal charge pump powers integrated input buffers for single-supply operation
- ADC configurable for ±2V or ±200mV input range with conversion results output to LCD
- No external precision integrating or autozero capacitors, crystal oscillator, charge pump, or other circuitry required for dual-slope ADC
- On-chip buffers for differential signal and reference inputs enable direct interface to high-impedance signal sources
- Continuous internal offset calibration with >100dB rejection of 50Hz and 60Hz line noise
- MAX1493/MAX1495 perform enhanced offset calibration at power-up; MAX1495 also supports on-demand enhanced calibration
- Data hold and peak hold functions, plus user-programmable low-battery monitoring
- MAX1493/MAX1495 in 32-pin 7mm×7mm TQFP package; MAX1491 in 28-pin SSOP and 28-pin DIP packages
- All devices operate over 0°C to +70°C commercial temperature range
- High resolution: MAX1495 — 4.5-digit (±19,999 counts); MAX1493 — 4.5-digit (±19,999 counts); MAX1491 — 3.5-digit (±1999 counts)
- Sigma-Delta ADC architecture — no integrating or autozero capacitors required, >100dB simultaneous rejection of 50Hz and 60Hz
- Selectable input range: ±200mV or ±2V
- Selectable voltage reference: internal 2.048V or external
- Internal high-accuracy oscillator requires no external components
- Automatic offset calibration
- Low power: 980μA maximum operating current
- Evaluation kit available (order MAX1494EVKIT)
Anwendungen
KI-Übersetzung
- Digital panel meters
- Handheld meters
- Digital voltmeters
- Digital multimeters
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

