MAXIM DS1841N+T&R
| Manufacturer | |
| MPN | DS1841N+T&R |
| LCSC Part # | C7454008 |
| Packaging | TDFN-10(3x3) |
| Customer # | |
| Key Attributes | ±20% I2C 22kΩ TDFN-10(3x3) Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-10(3x3) | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Logarithmic | |
| Memory Type | EEPROM | |
| Number of Taps | 128 | |
| Tolerance | ±20% | |
| Interface | I2C | |
| Temperature Coefficient(Typ) | ±250ppm/℃ | |
| Features | Built-in temperature sensor;Power-on reset;Non-volatile storage | |
| Operating Temperature | -40℃~+100℃ | |
| Resistance Value (Ohms) | 22kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The DS1841 is a 7-bit, logarithmic, nonvolatile (NV) digital resistor that features an on-chip temperature sensor and associated analog-to-digital converter (ADC). The integrated temperature sensor indexes a 72-byte NV lookup table (LUT) encompassing a temperature range from -40°C to +100°C. The LUT output can drive the resistor directly or be added to an NV initial-value register (IVR) to drive the resistor. This flexible LUT-based architecture allows the DS1841 to provide a temperature-compensated resistor output with arbitrary slope. Programming is accomplished by an I2C-compatible interface, which can operate at speeds of up to 400kHz.
Features
AI Translation
- 22kΩ to 3.7kΩ Adjustable Logarithmic Resistor with a 3.6kΩ Fixed Resistor
- 128 Wiper Tap Points
- On-Chip Temperature Sensor and ADC
- 72-Byte Lookup Table (LUT)
- I2C-Compatible Serial Interface
- Address Pins Allow Up to Four DS1841s to Share the Same I2C Bus
- Digital Supply of 2.7V to 5.5V
- -40°C to ±100°C Operating Range
- 3mm x 3mm, 10-Pin TDFN Package
Applications
AI Translation
- Optical Transceivers
- Linear and Nonlinear Compensation
- Instrumentation and Industrial Controls
- Mechanical Potentiometer Replacement
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6466 | $ 3.65 |
| 200+ | $ 1.4559 | $ 291.18 |
| 500+ | $ 1.4061 | $ 703.05 |
| 1,000+ | $ 1.382 | $ 1382.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

