LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM DS1806-050+ product image
Images for reference only

MAXIM DS1806-050+

Manufacturer
MPN
DS1806-050+
LCSC Part #
C7454004
Packaging
-
Customer #
Key Attributes
±20% 50kΩ Digital Potentiometers RoHS
DatasheetMAXIM DS1806-050+
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.5417$ 22.54
198+$ 8.9955$ 1781.11
504+$ 8.6939$ 4381.73
1,008+$ 8.5454$ 8613.76
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
ManufacturerMAXIM
Packaging-
Voltage - Supply2.7V~5.5V
Resistance value changeLinear
Memory Type-
Interface-
Tolerance±20%
Number of Taps64
Temperature Coefficient(Typ)750ppm/℃
FeaturesPower-on reset
Operating Temperature-40℃~+85℃
Resistance Value (Ohms)50kΩ

Introduction

AI Translation

The DS1806 Digital Sextet Potentiometer is a six-channel, digitally controlled, solid-state linear potentiometer. Each potentiometer is comprised of 63 equiresistive sections. Each potentiometer has three terminals accessible to the user, including the high side terminals, HX, the wiper terminals, WX, and the low-end terminals, L1 - 3 and L4 - 6. Potentiometers 1 through 3 share the same low-end terminal L1 - 3; potentiometers 4 through 6 share the low-end terminal L4 - 6. Each wiper’s position is selected via an 8-bit register value. Communication and control of the device is accomplished via a 3-wire serial port interface. This interface in conjunction with a cascade output allows the value of the device wiper settings to be read. For multiple device and single processor environments, the DS1806 can be cascaded or daisy-chained. This feature allows a single processor to control multiple devices. The DS1806 is available in 10, 50 and 100-kohm versions and is specified over the industrial temperature range. Packages for the device include 20-lead DIPs, SOICs, and TSSOPs.

Features

AI Translation
  • Six digitally controlled 64-position potentiometers
  • 3-wire serial port provides for reading and setting each potentiometer
  • Devices can be cascaded for single processor multi-device control
  • Standard resistance values: 10 kΩ, 50 kΩ, 100 kΩ
  • Operating Temperature Range: Industrial temperature: -40°C to +85°C