ADI AD5544ACPZ-1-RL7
| Manufacturer | |
| MPN | AD5544ACPZ-1-RL7 |
| LCSC Part # | C7453267 |
| Packaging | LFCSP-32(5x5) |
| Customer # | |
| Key Attributes | Quad, Current-Output, Serial-Input 16-/14-Bit DACs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Settling Time | 900ns | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 5uA | |
| Function | Multi-chip synchronization;Power-on reset | |
| Integral non - linearity | 4LSB;1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD5544/AD5554 quad, 16-/14-bit, current output, digital-to-analog converters (DACs) are designed to operate from a 2.7 V to 5.5 V supply range. The applied external reference input voltage (V_REF_X) determines the full-scale output current. Integrated feedback resistors (R_FB) provide temperature-tracking, full-scale voltage outputs when combined with an external I-to-V precision amplifier. A double-buffered serial data interface offers high speed, 3-wire, SPI- and microcontroller-compatible inputs using serial data in (SDI), a chip select (CS), and clock (CLK) signals. In addition, a serial data out pin (SDO) allows for daisy-chaining when multiple packages are used. A common, level-sensitive, load DAC strobe (LDAC) input allows the simultaneous update of all DAC outputs from previously loaded input registers. Additionally, an internal power-on reset forces the output voltage to 0 at system turn-on. The MSB pin allows system reset assertion (RS) to force all registers to zero code when MSB = 0 or to half-scale code when MSB = 1. The AD5544 is packaged in the compact 28-lead SSOP and 32-lead LFCSP. The AD5554 is packaged in the compact 28-lead SSOP.
Features
- AD5544: 16-bit resolution INL of ±η LSB (B Grade)
- AD5554: 14-bit resolution INL of ±0.5 LSB (B Grade)
- 2 mA full-scale current ±20%, with V_REF = ±10 V
- 0.9 μs settling time to ±0.1%
- 12 MHz multiplying bandwidth
- Midscale glitch of −1 nV-sec
- Midscale or zero-scale reset
- 4 separate, 4-quadrant multiplying reference inputs
- SPI-compatible, 3-wire interface
- Double-buffered registers enable
- Simultaneous multichannel change
- Internal power-on reset
- Temperature range: -40°C to +125°C
- Compact 28-lead SSOP and 32-lead LFCSP
Applications
- Automatic test equipment
- Instrumentation
- Digitally controlled calibration
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 51.9444 | $ 51.94 |
| 30+ | $ 50.198 | $ 1505.94 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Settling Time | 900ns | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 5uA | |
| Function | Multi-chip synchronization;Power-on reset | |
| Integral non - linearity | 4LSB;1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD5544/AD5554 quad, 16-/14-bit, current output, digital-to-analog converters (DACs) are designed to operate from a 2.7 V to 5.5 V supply range. The applied external reference input voltage (V_REF_X) determines the full-scale output current. Integrated feedback resistors (R_FB) provide temperature-tracking, full-scale voltage outputs when combined with an external I-to-V precision amplifier. A double-buffered serial data interface offers high speed, 3-wire, SPI- and microcontroller-compatible inputs using serial data in (SDI), a chip select (CS), and clock (CLK) signals. In addition, a serial data out pin (SDO) allows for daisy-chaining when multiple packages are used. A common, level-sensitive, load DAC strobe (LDAC) input allows the simultaneous update of all DAC outputs from previously loaded input registers. Additionally, an internal power-on reset forces the output voltage to 0 at system turn-on. The MSB pin allows system reset assertion (RS) to force all registers to zero code when MSB = 0 or to half-scale code when MSB = 1. The AD5544 is packaged in the compact 28-lead SSOP and 32-lead LFCSP. The AD5554 is packaged in the compact 28-lead SSOP.
Features
- AD5544: 16-bit resolution INL of ±η LSB (B Grade)
- AD5554: 14-bit resolution INL of ±0.5 LSB (B Grade)
- 2 mA full-scale current ±20%, with V_REF = ±10 V
- 0.9 μs settling time to ±0.1%
- 12 MHz multiplying bandwidth
- Midscale glitch of −1 nV-sec
- Midscale or zero-scale reset
- 4 separate, 4-quadrant multiplying reference inputs
- SPI-compatible, 3-wire interface
- Double-buffered registers enable
- Simultaneous multichannel change
- Internal power-on reset
- Temperature range: -40°C to +125°C
- Compact 28-lead SSOP and 32-lead LFCSP
Applications
- Automatic test equipment
- Instrumentation
- Digitally controlled calibration
C7453267 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

