MAXIM MAX883ESA+
| Manufacturer | |
| MPN | MAX883ESA+ |
| LCSC Part # | C7453181 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Output Voltage | 5V;1.25V~11V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 11uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 11.5V | |
| Output Type | Adjustable;Fixed | |
| Features | Over Current Protection;Reverse-polarity current protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX882/MAX883/MAX884 linear regulators maximize battery life by combining ultra-low supply currents and low dropout voltages. They feature 200mA output current capability at up to +125°C junction temperature and come in a 1.5W SOIC package. The 1.5W package (compared to 0.47W for standard SOIC packages) allows a wider operating range for the input voltage and output current. The MAX882/MAX883/MAX884 use a pchannel MOSFET pass transistor to maintain a low 11μA (15μA max) supply current from no-load to the full 200mA output. Unlike earlier bipolar regulators, there are no PNP base current losses that increase with output current. In dropout, the MOSFET does not suffer from excessive base currents that occur when PNP transistors go into saturation. Typical dropout voltages are 220mV at 5V and 200mA, or 320mV at 3.3V and 200mA. The MAX882 features a 7μA standby mode that disables the output but keeps the reference, low-battery comparator, and biasing circuitry alive. The MAX883/MAX884 feature a shutdown (OFF) mode that turns off all circuitry, reducing supply current to less than 1μA. All three devices include a low-battery-detection comparator, foldback current limiting, reverse-current protection, and thermal-overload protection. The output is preset at 3.3V for the MAX882/MAX884 and 5V for the MAX883. In addition, all devices employ Dual Mode™ operation, allowing user-adjustable outputs from 1.25V to 11V using external resistors. The input voltage supply range is 2.7V to 11.5V.
Features
- Foldback Current Limiting
- High-Power (1.5W) 8-Pin SO Package
- Dual Mode Operation: Fixed or Adjustable Output from 1.25V to 11V
- Large Input Range (2.7V to 11.5V)
- Internal 1.1Ω p-Channel Pass Transistor Draws No Base Current
- Low 220mV Dropout Voltage at 200mA Output Current
- 11μA (typ) Quiescent Current
- 1μA (max) Shutdown Mode or 7μA (typ) Standby Mode
- Low-Battery Detection Comparator
- Reverse-Current Protection
- Thermal-Overload Protection
Applications
- Pagers and Cellular Phones
- 3.3V and 5V Regulators
- 1.25V to 11V Adjustable Regulators
- High-Efficiency Linear Regulators
- Battery-Powered Devices
- Portable Instruments
- Solar-Powered Instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.8114 | $ 7.81 |
| 10+ | $ 6.7632 | $ 67.63 |
| 30+ | $ 6.1255 | $ 183.77 |
| 100+ | $ 5.5884 | $ 558.84 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Output Voltage | 5V;1.25V~11V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 11uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 11.5V | |
| Output Type | Adjustable;Fixed | |
| Features | Over Current Protection;Reverse-polarity current protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX882/MAX883/MAX884 linear regulators maximize battery life by combining ultra-low supply currents and low dropout voltages. They feature 200mA output current capability at up to +125°C junction temperature and come in a 1.5W SOIC package. The 1.5W package (compared to 0.47W for standard SOIC packages) allows a wider operating range for the input voltage and output current. The MAX882/MAX883/MAX884 use a pchannel MOSFET pass transistor to maintain a low 11μA (15μA max) supply current from no-load to the full 200mA output. Unlike earlier bipolar regulators, there are no PNP base current losses that increase with output current. In dropout, the MOSFET does not suffer from excessive base currents that occur when PNP transistors go into saturation. Typical dropout voltages are 220mV at 5V and 200mA, or 320mV at 3.3V and 200mA. The MAX882 features a 7μA standby mode that disables the output but keeps the reference, low-battery comparator, and biasing circuitry alive. The MAX883/MAX884 feature a shutdown (OFF) mode that turns off all circuitry, reducing supply current to less than 1μA. All three devices include a low-battery-detection comparator, foldback current limiting, reverse-current protection, and thermal-overload protection. The output is preset at 3.3V for the MAX882/MAX884 and 5V for the MAX883. In addition, all devices employ Dual Mode™ operation, allowing user-adjustable outputs from 1.25V to 11V using external resistors. The input voltage supply range is 2.7V to 11.5V.
Features
- Foldback Current Limiting
- High-Power (1.5W) 8-Pin SO Package
- Dual Mode Operation: Fixed or Adjustable Output from 1.25V to 11V
- Large Input Range (2.7V to 11.5V)
- Internal 1.1Ω p-Channel Pass Transistor Draws No Base Current
- Low 220mV Dropout Voltage at 200mA Output Current
- 11μA (typ) Quiescent Current
- 1μA (max) Shutdown Mode or 7μA (typ) Standby Mode
- Low-Battery Detection Comparator
- Reverse-Current Protection
- Thermal-Overload Protection
Applications
- Pagers and Cellular Phones
- 3.3V and 5V Regulators
- 1.25V to 11V Adjustable Regulators
- High-Efficiency Linear Regulators
- Battery-Powered Devices
- Portable Instruments
- Solar-Powered Instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



