MAXIM MAX8526EUD+T
| Manufacturer | |
| Mfr. Part # | MAX8526EUD+T |
| LCSC Part # | C7453168 |
| Package | TSSOP-14-EP |
| Customer # | |
| Description | 500mV~3.4V 3.6V Positive Adjustable TSSOP-14-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MAXIM | |
| Package | TSSOP-14-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
230
230
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1135 | $ 3.11 |
10+ | $ 2.6594 | $ 26.59 |
30+ | $ 2.3911 | $ 71.73 |
100+ | $ 2.118 | $ 211.80 |
500+ | $ 1.9926 | $ 996.30 |
1,000+ | $ 1.9354 | $ 1935.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$