MAXIM MAX5804ATB+T
| Produttore | |
| Cod. Prod. | MAX5804ATB+T |
| Cod. LCSC | C7453098 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 5.2us 2.7V~5.5V 0.5LSB I2C Digital to Analog Converters (DAC) RoHS |
| Scheda Tecnica | MAXIM MAX5804ATB+T |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Produttore | MAXIM | |
| Imballo | - | |
| Settling Time | 5.2us | |
| Quiescent Current (Iq) | 155uA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Integrated buffer;Built-in reference source;Power-on reset;Multi-chip synchronization;Power-down mode | |
| Integral non - linearity | 0.5LSB | |
| Resolution (Bits) | 10;- | |
| Number of Channels | 1 | |
| Interface Type | I2C |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Produttore | MAXIM | |
| Imballo | - | |
| Settling Time | 5.2us | |
| Quiescent Current (Iq) | 155uA | |
| Operating Temperature | -40℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Function | Integrated buffer;Built-in reference source;Power-on reset;Multi-chip synchronization;Power-down mode | |
| Integral non - linearity | 0.5LSB | |
| Resolution (Bits) | 10;- | |
| Number of Channels | 1 | |
| Interface Type | I2C |
Descrizione
The MAX5803/MAX5804/MAX5805 single-channel, lowpower, 8-/10-/12-bit, voltage-output digital-to-analog converters (DACs) include output buffers and an internal reference that is selectable to be 2.048V, 2.500V, or 4.096V. The MAX5803/MAX5804/ MAX5805 accept a wide supply voltage range of 2.7V to 5.5V with extremely low power (< 1mW) consumption to accommodate most low-voltage applications. A precision external reference input allows rail-to-rail operation and presents a 100kΩ (typ) load to an external reference. The MAX5803/MAX5804/MAX5805 have an I2Ccompatible, 2-wire interface that operates at clock rates up to 450kHz. The DAC output is buffered and has a low supply current of 155µA (typical at 3.5V) and a low offset error of ±0.5mV (typical). On power-up, the MAX5803/MAX5804/MAX5805 reset the DAC outputs to zero, providing additional safety for applications that drive valves or other transducers which need to be off on power-up. The MAX5803/MAX5804/MAX5805 include a userconfigurable active-low asynchronous input, AUX for additional flexibility. This input can be programmed to asynchronously clear (CLR) or temporarily gate (GATE) the DAC output to a user-programmable value. A dedicated active-low asynchronous LDAC input is also included. This allows simultaneous output updates of multiple devices. The MAX5803/MAX5804/MAX5805 are available in 10-pin TDFN/µMAX packages and are specified over the -40°C to +125°C temperature range.
Caratteristiche
- Single High-Accuracy DAC Channel
- 12-Bit Accuracy Without Adjustments
- ±1 LSB INL Buffered Voltage Output
- Guaranteed Monotonic Over All Operating Conditions
- Three Precision Selectable Internal References: 2.048V, 2.500V, or 4.096V
- Internal Output Buffer
- Rail-to-Rail Operation with External Reference
- 6.3µs Settling Time
- Output Directly Drives 2kΩ Loads
- Small, 10-Pin, 2mm x 3mm TDFN and 3mm x 5mm µMAX Packages
- Wide 2.7V to 5.5V Supply Range
- Fast 400kHz I2C-Compatible, 2-Wire Serial Interface with Readback Capability
- Power-On-Reset to Zero-Scale DAC Output
- User-Configurable Asynchronous I/O Functions: CLR, LDAC, GATE
- Three Software-Selectable Power-Down Output Impedances: 1kΩ, 100kΩ, or High Impedance
- Low 155µA DAC Supply Current at 3V
Applicazioni
- Programmable Voltage and Current Sources
- Gain and Offset Adjustment
- Automatic Tuning and Optical Control
- Power Amplifier Control and Biasing
- Process Control and Servo Loops
- Portable Instrumentation
- Data Acquisition
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.0462 | $ 0.05 |
| 200+ | $ 0.0185 | $ 3.70 |
| 500+ | $ 0.0179 | $ 8.95 |
| 1,000+ | $ 0.0176 | $ 17.60 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Produttore | MAXIM | |
| Imballo | - | |
| Settling Time | 5.2us | |
| Quiescent Current (Iq) | 155uA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Integrated buffer;Built-in reference source;Power-on reset;Multi-chip synchronization;Power-down mode | |
| Integral non - linearity | 0.5LSB | |
| Resolution (Bits) | 10;- | |
| Number of Channels | 1 | |
| Interface Type | I2C |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Produttore | MAXIM | |
| Imballo | - | |
| Settling Time | 5.2us | |
| Quiescent Current (Iq) | 155uA | |
| Operating Temperature | -40℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Function | Integrated buffer;Built-in reference source;Power-on reset;Multi-chip synchronization;Power-down mode | |
| Integral non - linearity | 0.5LSB | |
| Resolution (Bits) | 10;- | |
| Number of Channels | 1 | |
| Interface Type | I2C |
Descrizione
The MAX5803/MAX5804/MAX5805 single-channel, lowpower, 8-/10-/12-bit, voltage-output digital-to-analog converters (DACs) include output buffers and an internal reference that is selectable to be 2.048V, 2.500V, or 4.096V. The MAX5803/MAX5804/ MAX5805 accept a wide supply voltage range of 2.7V to 5.5V with extremely low power (< 1mW) consumption to accommodate most low-voltage applications. A precision external reference input allows rail-to-rail operation and presents a 100kΩ (typ) load to an external reference. The MAX5803/MAX5804/MAX5805 have an I2Ccompatible, 2-wire interface that operates at clock rates up to 450kHz. The DAC output is buffered and has a low supply current of 155µA (typical at 3.5V) and a low offset error of ±0.5mV (typical). On power-up, the MAX5803/MAX5804/MAX5805 reset the DAC outputs to zero, providing additional safety for applications that drive valves or other transducers which need to be off on power-up. The MAX5803/MAX5804/MAX5805 include a userconfigurable active-low asynchronous input, AUX for additional flexibility. This input can be programmed to asynchronously clear (CLR) or temporarily gate (GATE) the DAC output to a user-programmable value. A dedicated active-low asynchronous LDAC input is also included. This allows simultaneous output updates of multiple devices. The MAX5803/MAX5804/MAX5805 are available in 10-pin TDFN/µMAX packages and are specified over the -40°C to +125°C temperature range.
Caratteristiche
- Single High-Accuracy DAC Channel
- 12-Bit Accuracy Without Adjustments
- ±1 LSB INL Buffered Voltage Output
- Guaranteed Monotonic Over All Operating Conditions
- Three Precision Selectable Internal References: 2.048V, 2.500V, or 4.096V
- Internal Output Buffer
- Rail-to-Rail Operation with External Reference
- 6.3µs Settling Time
- Output Directly Drives 2kΩ Loads
- Small, 10-Pin, 2mm x 3mm TDFN and 3mm x 5mm µMAX Packages
- Wide 2.7V to 5.5V Supply Range
- Fast 400kHz I2C-Compatible, 2-Wire Serial Interface with Readback Capability
- Power-On-Reset to Zero-Scale DAC Output
- User-Configurable Asynchronous I/O Functions: CLR, LDAC, GATE
- Three Software-Selectable Power-Down Output Impedances: 1kΩ, 100kΩ, or High Impedance
- Low 155µA DAC Supply Current at 3V
Applicazioni
- Programmable Voltage and Current Sources
- Gain and Offset Adjustment
- Automatic Tuning and Optical Control
- Power Amplifier Control and Biasing
- Process Control and Servo Loops
- Portable Instrumentation
- Data Acquisition
C7453098 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

