MAXIM MAX5216BGUA+T
| Manufacturer | |
| Mfr. Part # | MAX5216BGUA+T |
| LCSC Part # | C7453072 |
| Package | MSOP-8 |
| Customer # | |
| Description | 18us 2.7V~5.5V 8LSB 16 MSOP-8 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.3288 | $ 12.33 |
10+ | $ 10.6448 | $ 106.45 |
30+ | $ 9.618 | $ 288.54 |
100+ | $ 8.7574 | $ 875.74 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$