MAXIM MAX20754ETMA2+
| Manufacturer | |
| Mfr. Part # | MAX20754ETMA2+ |
| LCSC Part # | C7452978 |
| Package | TQFN-48(7x7) |
| Customer # | |
| Key Attributes | Dual-Output, Configurable Multiphase Power-Supply Controller with PMBus Interface and Internal Buck Converter |
| Description | 300kHz~800kHz TQFN-48(7x7) Power Supply Controllers, Monitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | MAXIM | |
| Package | TQFN-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 20.3383 | $ 20.34 |
215+ | $ 8.115 | $ 1744.73 |
516+ | $ 7.8438 | $ 4047.40 |
989+ | $ 7.7104 | $ 7625.59 |
Standard Packaging 43/Full
Tube | ||