LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX14514ETD+T product image
Images for reference only

MAXIM MAX14514ETD+TRoHS

Manufacturer
MPN
MAX14514ETD+T
LCSC Part #
C7452842
Packaging
TDFN-14(3x3)
Customer #
Key Attributes
260V 100kHz EL Lamp Driver TDFN-14(3x3) Lighting, Ballast Controllers RoHS
Datasheetpdf iconMAXIM MAX14514ETD+T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.6932$ 13.69
200+$ 5.4646$ 1092.92
500+$ 5.2812$ 2640.60
1,000+$ 5.1918$ 5191.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers
ManufacturerMAXIM
PackagingTDFN-14(3x3)
Output Voltage260V
FeaturesDimming function;Built-in soft-start;Over temperature protection
Frequency - Switching100kHz
Driver TypeEL Lamp Driver
Input Voltage2.7V~5.5V
Output Current-
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The MAX14514 is a high-voltage DC-AC converter ideal for driving two electroluminescent (EL) lamps. The MAX14514 features a +2.7V to +5.5V input range that allows the device to accept a wide variety of voltage sources, including single-cell lithium-ion (L1+) batteries. The lamp outputs of the device generate up to 300VP-P for maximum lamp brightness. The MAX14514 utilizes an inductor-based boost converter to generate the high voltage necessary to drive EL lamps and allows the use of a 220μH inductor to effectively drive total combined lamp sizes of up to 20nF. The MAX14514 uses a high-voltage full-bridge output stage to convert the high voltage generated by the boost converter to an AC waveform suitable for driving the EL panels. An external resistor controls the slew-rate of the rising and falling edges of the AC drive waveform to reduce audible noise output. The high-voltage outputs are ESD protected up to ±15KV Human Body Model, ±4KV IEC 61000-4-2 Air Gap Discharge, and ±4KV IEC 61000- 4-2 Contact Discharge. The MAX14514 features dimming/enable controls (DIM1, DIM2) for each output to allow the user to set the peak-to-peak output voltage with a PWM signal, a DC analog voltage, or a resistor connected from DIM_ to GND. The MAX14514 also provides a slow turn-on/-off feature that slowly ramps the output voltage applied to the lamp when enabled or disabled. The MAX14514 enters a low-power shutdown mode when the EN and DIM_ inputs are connected to GND. The device also features thermal shutdown if the die temperature exceeds +158°C (typ). The MAX14514 is available in a space-saving, 14-pin, 3mm x 3mm TDFN package and is specified over the extended -40°C to +85°C operating temperature range.

Features

AI Translation
  • Dual ±15KV ESD-Protected EL Lamp Outputs
  • 300VP-P Maximum Output for Highest Brightness
  • +2.7V to +5.5V Input Voltage Range
  • Resistor Adjustable Slew-Rate Control
  • Resistor Adjustable Lamp and Switching Converter Frequencies DIM Input for Controlling Output Voltage Through DC Analog Voltage, PWM, or Resistor to GND
  • Capacitor Adjustable Soft Turn-On/-Off
  • Low 150nA Shutdown Current
  • Thermal Shutdown
  • Space Saving, 14-Pin, 3mm x 3mm TDFN Package

Applications

AI Translation
  • Keypad Backlighting
  • LCD Backlighting
  • PDAs/Smartphones