RAFI 3.14.100.032/0000
| Manufacturer | |
| MPN | 3.14.100.032/0000 |
| LCSC Part # | C7452214 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Tactile Switch SPST-NO 296gf PC Pin Through Hole |
| Datasheet | RAFI 3.14.100.032/0000 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | RAFI | |
| Packaging | Through Hole | |
| Operating Temperature | -25℃~+70℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Rectangular Button | |
| Mounting Type | Through Hole | |
| With Lamp | - | |
| Circuit | SPST-NO | |
| Contact Current | 100mA | |
| Operating Force | 2.96N |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | RAFI | |
| Packaging | Through Hole | |
| Operating Temperature | -25℃~+70℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Rectangular Button |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| With Lamp | - | |
| Circuit | SPST-NO | |
| Contact Current | 100mA | |
| Operating Force | 2.96N |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.3951 | $ 6.40 |
| 192+ | $ 2.5524 | $ 490.06 |
| 512+ | $ 2.4666 | $ 1262.90 |
| 992+ | $ 2.4254 | $ 2406.00 |
Standard Packaging32/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | RAFI | |
| Packaging | Through Hole | |
| Operating Temperature | -25℃~+70℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Rectangular Button | |
| Mounting Type | Through Hole | |
| With Lamp | - | |
| Circuit | SPST-NO | |
| Contact Current | 100mA | |
| Operating Force | 2.96N |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | RAFI | |
| Packaging | Through Hole | |
| Operating Temperature | -25℃~+70℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Rectangular Button |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| With Lamp | - | |
| Circuit | SPST-NO | |
| Contact Current | 100mA | |
| Operating Force | 2.96N |
Help & FeedbackShow similar products (0) >
C7452214 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

