MAXIM MAXM38643AEMB+T
| Manufacturer | |
| Mfr. Part # | MAXM38643AEMB+T |
| LCSC Part # | C7452054 |
| Package | EMGA-10(2.1x2.6) |
| Customer # | |
| Key Attributes | Tiny, 1.8V to 5.5V Input, 330nA IQ, 600mA nanoPower Buck Module |
| Description | Buck Adjustable EMGA-10(2.1x2.6) DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MAXIM | |
| Package | EMGA-10(2.1x2.6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.054 | $ 6.05 |
10+ | $ 5.9155 | $ 59.16 |
30+ | $ 5.8236 | $ 174.71 |
100+ | $ 5.7318 | $ 573.18 |
Standard Packaging 2500/Full
Reel | ||