MAXIM MAX22502EATC+T
| Manufacturer | |
| Mfr. Part # | MAX22502EATC+T |
| LCSC Part # | C7451795 |
| Package | TDFN-12(3x3) |
| Customer # | |
| Key Attributes | 100Mbps Full-Duplex RS-485/RS-422 Transceiver for Long Cables |
| Description | 3V~5.5V Transceiver 100Mbps TDFN-12(3x3) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Package | TDFN-12(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 25.0353 | $ 25.04 |
200+ | $ 9.9894 | $ 1997.88 |
500+ | $ 9.6551 | $ 4827.55 |
1,000+ | $ 9.491 | $ 9491.00 |
Standard Packaging 2500/Full
Reel | ||