MAXIM MAX8903AETI+
| Manufacturer | |
| Mfr. Part # | MAX8903AETI+ |
| LCSC Part # | C7451638 |
| Package | TQFN-28(4x4) |
| Customer # | |
| Description | 4.1V~16V 1 TQFN-28(4x4) Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | MAXIM | |
| Package | TQFN-28(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
9
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 16.4104 | $ 16.41 |
10+ | $ 15.6896 | $ 156.90 |
30+ | $ 14.4385 | $ 433.16 |
75+ | $ 13.3494 | $ 1001.21 |
Standard Packaging 75/Full
Tube | ||
Better price for more quantity?
$