MAXIM MAX5421CEUB
| Manufacturer | |
| MPN | MAX5421CEUB |
| LCSC Part # | C7451564 |
| Packaging | uMAX-10 |
| Customer # | |
| Key Attributes | Parallel 15kΩ uMAX-10 Digital Potentiometers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MAXIM | |
| Packaging | uMAX-10 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Taps | 4 | |
| Interface | Parallel | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 15kΩ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX5420/MAX5421 are digitally programmable precision voltage dividers for programmable-gain amplifiers. Operationally, these devices consist of digitally selectable precision resistor-dividers providing noninverting gains of 1, 2, 4, and 8 for PGA applications. The MAX5420/MAX5421 achieve divider ratio accuracy of 0.025% (MAX5420A/MAX5421A), 0.09% (MAX5420B/MAX5421B) or 0.5% (MAX5420C/MAX5421C). The end-to-end resistance from + to - is 15KΩ. The impedance seen at W is designed to be the same 8KΩ for divider ratios 2, 4, and 8, ensuring excellent impedance matching and constant switching times. In gain of +1 configuration, H is internally connected to W with a typical resistance of 500Ω. The MAX5421 includes a matching resistor to compensate for offset voltage due to input bias current of the op amp. The resistance from MATCH_H to MATCH_L equals the resistance seen at W for gains of 2, 4, and 8. In the gain of +1, an internal switch connects MATCH_H and MATCH_L. This internal switch matches the impedance of the switch between H and W.
Features
- Operate from a single +5V supply or dual ±5V supply, and consume only 3μA supply current
- Provide four precision noninverting gains of 1, 2, 4, and 8 for PGAs
- Achieve a resistor ratio accuracy of 0.025% (MAX542_A), 0.09% (MAX542_B), and 0.5% (MAX542_C)
- The MAX5421 includes an on-chip matching resistor for op amp bias-current compensation
- Available in 8-pin and 10-pin µMAX packages
- Specified over the extended temperature range (-40°C to +85°C)
- Four precision divider ratios for noninverting gains of 1, 2, 4, and 8 in PGAs
- 0.025%, 0.09%, or 0.5% ratio accuracy guaranteed over -40°C to +85°C
- On-chip matching resistor for op amp bias-current compensation (MAX5421)
- 5V single or ±5V dual supply operation
- Low supply current
- CMOS/TTL logic compatible 2-wire parallel interface
- Small 8-pin and 10-pin µMAX packages
Applications
- General-Purpose Programmable Noninverting Amplifiers
- Programmable Instrumentation Amplifiers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.0741 | $ 8.07 |
| 200+ | $ 3.2218 | $ 644.36 |
| 500+ | $ 3.1142 | $ 1557.10 |
| 1,000+ | $ 3.0612 | $ 3061.20 |
Standard Packaging50/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

