ADI LTC4162EUFD-L41M#TRPBF
| Produttore | |
| Cod. Prod. | LTC4162EUFD-L41M#TRPBF |
| Cod. LCSC | C7451336 |
| Imballo | QFN-28(4x5) |
| Numero Cliente | |
| Attr. chiave | 3.2A QFN-28(4x5) Battery Management RoHS |
| Scheda Tecnica | ADI LTC4162EUFD-L41M#TRPBF |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Produttore | ADI | |
| Imballo | QFN-28(4x5) | |
| Operating Voltage | 4.5V~35V | |
| Type of Battery | - | |
| Features | Constant current charging;Constant voltage charging;Programmable charging current;Overcharge protection;Overvoltage protection;Battery temperature monitoring;Soft-start | |
| The Chip Type | - | |
| Charge Current - Max | 3.2A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Produttore | ADI | |
| Imballo | QFN-28(4x5) | |
| Operating Voltage | 4.5V~35V |
| Tipo | Descrizione | |
|---|---|---|
| Type of Battery | - | |
| Features | Constant current charging;Constant voltage charging;Programmable charging current;Overcharge protection;Overvoltage protection;Battery temperature monitoring;Soft-start | |
| The Chip Type | - | |
| Charge Current - Max | 3.2A |
Descrizione
The LTC4162-L is an advanced monolithic synchronous step-down switching battery charger and PowerPath™ manager that seamlessly manages power distribution between input sources such as wall adapters, backplanes, solar panels, etc., and a rechargeable Lithium-Ion/Polymer battery. A high resolution measurement system provides extensive telemetry information for circuit voltages, currents, battery resistance and temperature which can all be read back over the I²C port. The I²C port can also be used to configure many charging parameters including charging voltages and currents, termination algorithms and numerous system status alerts. The LTC4162-L can charge Lithium-Ion cell stacks from 1 cell to 8 cells with as much as 3.2A of charge current. The power path topology decouples the output voltage from the battery allowing a portable product to start up instantly under very low battery voltage conditions.
Caratteristiche
- Li-Ion/Polymer Battery Charger with Termination
- Wide Charging Input Voltage Range: 4.5V to 35V
- High Efficiency Synchronous Operation
- 16-Bit Digital Telemetry System Monitors VBAT, IBAT, RBAT, TBAT, TDIET, VIN, IN, VOUT
- Charges 1 - 8 Lithium-Ion/Polymer Cells
- Input Undervoltage Charge Current Limit Loop
- Input MPPT for Solar Panel Inputs
- Input Current Limit Prioritizes System Load
- Output Low Loss PowerPathTM
- Instant-On Operation with Discharged or Missing Battery
- JEITA Temperature Controlled Charging
- Pin Compatible with LiFPo4 and SLA Versions
Applicazioni
- Medical Instruments
- USB-C Power Delivery
- Industrial Handhelds
- Ruggedized Notebooks
- Tablet Computers
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 10.4609 | $ 10.46 |
| 200+ | $ 4.175 | $ 835.00 |
| 500+ | $ 4.0356 | $ 2017.80 |
| 1,000+ | $ 3.9659 | $ 3965.90 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Produttore | ADI | |
| Imballo | QFN-28(4x5) | |
| Operating Voltage | 4.5V~35V | |
| Type of Battery | - | |
| Features | Constant current charging;Constant voltage charging;Programmable charging current;Overcharge protection;Overvoltage protection;Battery temperature monitoring;Soft-start | |
| The Chip Type | - | |
| Charge Current - Max | 3.2A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Produttore | ADI | |
| Imballo | QFN-28(4x5) | |
| Operating Voltage | 4.5V~35V |
| Tipo | Descrizione | |
|---|---|---|
| Type of Battery | - | |
| Features | Constant current charging;Constant voltage charging;Programmable charging current;Overcharge protection;Overvoltage protection;Battery temperature monitoring;Soft-start | |
| The Chip Type | - | |
| Charge Current - Max | 3.2A |
Descrizione
The LTC4162-L is an advanced monolithic synchronous step-down switching battery charger and PowerPath™ manager that seamlessly manages power distribution between input sources such as wall adapters, backplanes, solar panels, etc., and a rechargeable Lithium-Ion/Polymer battery. A high resolution measurement system provides extensive telemetry information for circuit voltages, currents, battery resistance and temperature which can all be read back over the I²C port. The I²C port can also be used to configure many charging parameters including charging voltages and currents, termination algorithms and numerous system status alerts. The LTC4162-L can charge Lithium-Ion cell stacks from 1 cell to 8 cells with as much as 3.2A of charge current. The power path topology decouples the output voltage from the battery allowing a portable product to start up instantly under very low battery voltage conditions.
Caratteristiche
- Li-Ion/Polymer Battery Charger with Termination
- Wide Charging Input Voltage Range: 4.5V to 35V
- High Efficiency Synchronous Operation
- 16-Bit Digital Telemetry System Monitors VBAT, IBAT, RBAT, TBAT, TDIET, VIN, IN, VOUT
- Charges 1 - 8 Lithium-Ion/Polymer Cells
- Input Undervoltage Charge Current Limit Loop
- Input MPPT for Solar Panel Inputs
- Input Current Limit Prioritizes System Load
- Output Low Loss PowerPathTM
- Instant-On Operation with Discharged or Missing Battery
- JEITA Temperature Controlled Charging
- Pin Compatible with LiFPo4 and SLA Versions
Applicazioni
- Medical Instruments
- USB-C Power Delivery
- Industrial Handhelds
- Ruggedized Notebooks
- Tablet Computers
C7451336 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

