ADI LTC1558CS-3.3#PBF
| 제조업체 | |
| 제조사 품번 | LTC1558CS-3.3#PBF |
| LCSC 번호 | C7451095 |
| 포장 | SO-16 |
| 고객 번호 | |
| 주요 제원 | SO-16 Battery Management RoHS |
| 데이터시트 | ADI LTC1558CS-3.3#PBF |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| 제조업체 | ADI | |
| 포장 | SO-16 | |
| Output Voltage | 3.3V | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | - | |
| Output Current | - | |
| Features | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| 제조업체 | ADI | |
| 포장 | SO-16 | |
| Output Voltage | 3.3V |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Interface | - | |
| Output Current | - | |
| Features | - |
개요
The LTC1558 is a backup battery controller that provides all the functions necessary to implement a backup power supply using a single NiCd cell. It includes a 1.2V boost converter, an intelligent 2 - stage battery charger, automatic backup switching and a microprocessor reset generator. The boost converter uses a synchronous switching architecture to achieve a typical efficiency of 70%, ensuring maximum backup lifetime from a small NiCd cell. The on - chip NiCd charger uses an internal gas gauge to minimize fast recharge time and prevent overcharging of the backup cell. The LTC1558 also provides a user programmable trickle charge current to compensate for self discharge losses in the backup cell. The LTC1558’s automatic backup switching architecture requires minimum intervention from the host system and provides feedback to the host to minimize system loading in the backup state. Its internal VCC fault detector and reset generator eliminate the need for a separate microprocessor supervisory chip in most applications. The LTC1558 is available in an SO - 8, 16 - lead GN or SO package.
주요 특징
- Complete Battery Backup System in an SO - 8, 16 - Pin GN or SO Package
- Generates Adjustable Backup Voltage from a Single 1.2V NiCd Button Cell
- Automatic Main Supply to Backup Switching
- Minimum 100mW Output Power
- Automatic Fast Recharge of NiCd Battery
- Programmable NiCd Trickle Charge Current
- Smart NiCd Charger Minimizes Recharge Time and Maximizes System Efficiency After Backup
- On - Chip Power - On Reset
- Pushbutton Reset Input
- Reset Assertion Guaranteed at VGC = 1V
- Short - Circuit Protection
- Thermal Limiting
응용 분야
- Notebook Computers
- Palmtop Computers/PDAs
- Portable Instruments
- Battery - Powered Systems
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 6.8463 | $ 6.85 |
| 200+ | $ 2.7318 | $ 546.36 |
| 500+ | $ 2.6407 | $ 1320.35 |
| 1,000+ | $ 2.5959 | $ 2595.90 |
표준 패키지50/Full Tube | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| 제조업체 | ADI | |
| 포장 | SO-16 | |
| Output Voltage | 3.3V | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | - | |
| Output Current | - | |
| Features | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| 제조업체 | ADI | |
| 포장 | SO-16 | |
| Output Voltage | 3.3V |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Interface | - | |
| Output Current | - | |
| Features | - |
개요
The LTC1558 is a backup battery controller that provides all the functions necessary to implement a backup power supply using a single NiCd cell. It includes a 1.2V boost converter, an intelligent 2 - stage battery charger, automatic backup switching and a microprocessor reset generator. The boost converter uses a synchronous switching architecture to achieve a typical efficiency of 70%, ensuring maximum backup lifetime from a small NiCd cell. The on - chip NiCd charger uses an internal gas gauge to minimize fast recharge time and prevent overcharging of the backup cell. The LTC1558 also provides a user programmable trickle charge current to compensate for self discharge losses in the backup cell. The LTC1558’s automatic backup switching architecture requires minimum intervention from the host system and provides feedback to the host to minimize system loading in the backup state. Its internal VCC fault detector and reset generator eliminate the need for a separate microprocessor supervisory chip in most applications. The LTC1558 is available in an SO - 8, 16 - lead GN or SO package.
주요 특징
- Complete Battery Backup System in an SO - 8, 16 - Pin GN or SO Package
- Generates Adjustable Backup Voltage from a Single 1.2V NiCd Button Cell
- Automatic Main Supply to Backup Switching
- Minimum 100mW Output Power
- Automatic Fast Recharge of NiCd Battery
- Programmable NiCd Trickle Charge Current
- Smart NiCd Charger Minimizes Recharge Time and Maximizes System Efficiency After Backup
- On - Chip Power - On Reset
- Pushbutton Reset Input
- Reset Assertion Guaranteed at VGC = 1V
- Short - Circuit Protection
- Thermal Limiting
응용 분야
- Notebook Computers
- Palmtop Computers/PDAs
- Portable Instruments
- Battery - Powered Systems
C7451095 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

