G-Switch GT-TC060A-H025-L1S
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | GT-TC060A-H025-L1S |
| LCSC Part # | C7450623 |
| Package | SMD,6x3mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD |
| Description | Tactile Switch SPST 160gf 2.5mm SMD (SMT) Tab 6.05mm x 3.5mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Package | SMD,6x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
29,510
29,510
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0957 $ 0.0910 | $ 0.46 |
50+ | $ 0.0766 $ 0.0728 | $ 3.64 |
150+ | $ 0.067 $ 0.0637 | $ 9.56 |
500+ | $ 0.0598 $ 0.0569 | $ 28.45 |
3,000+ | $ 0.0533 $ 0.0507 | $ 152.10 |
6,000+ | $ 0.0504 $ 0.0479 | $ 287.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$