LangJie KBP210
| Manufacturer | LangJieAsian Brands |
| MPN | KBP210 |
| LCSC Part # | C7450435 |
| Packaging | KBP |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 2A KBP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | LangJie | |
| Packaging | KBP | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@2A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0711 | $ 0.71 |
| 100+ | $ 0.0563 | $ 5.63 |
| 500+ | $ 0.0488 | $ 24.40 |
| 1,000+ | $ 0.0432 | $ 43.20 |
| 5,000+ | $ 0.0388 | $ 194.00 |
| 10,000+ | $ 0.0365 | $ 365.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | LangJie | |
| Packaging | KBP | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@2A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



