LangJie SR1100
| Manufacturer |
LangJie
Asian Brands |
| Mfr. Part # | SR1100 |
| LCSC Part # | C7450414 |
| Package | DO-41 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V DO-41 |
| Description | 30A 100V 850mV@1A 1A DO-41 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | LangJie | |
| Package | DO-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
8,040 
8,040
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0221 | $ 0.44 |
200+ | $ 0.0171 | $ 3.42 |
600+ | $ 0.0143 | $ 8.58 |
5,000+ | $ 0.0126 | $ 63.00 |
10,000+ | $ 0.0111 | $ 111.00 |
20,000+ | $ 0.0103 | $ 206.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$