LangJie SR3200
| Manufacturer |
LangJie
Asian Brands |
| Mfr. Part # | SR3200 |
| LCSC Part # | C7450400 |
| Package | DO-27 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V DO-27 |
| Description | 80A Independent 200V 850mV@3A 3A DO-27 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | LangJie | |
| Package | DO-27 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
In-Stock:
25 
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0797 | $ 0.40 |
50+ | $ 0.0639 | $ 3.20 |
150+ | $ 0.056 | $ 8.40 |
1,250+ | $ 0.0501 | $ 62.63 |
2,500+ | $ 0.0454 | $ 113.50 |
5,000+ | $ 0.043 | $ 215.00 |
Standard Packaging 1250/Full
Box | ||
Better price for more quantity?
$