VBsemi Elec APM2317AC-TRG-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | APM2317AC-TRG-VB |
| LCSC Part # | C7442626 |
| Packaging | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4A SOT-23(TO-236) |
| Datasheet | VBsemi Elec APM2317AC-TRG-VB |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 155pF | |
| RDS(on) | 60mΩ@10V;65mΩ@4.5V;80mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 835pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 155pF | |
| RDS(on) | 60mΩ@10V;65mΩ@4.5V;80mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 835pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
XCH3400 is a high cell density trench N-channel MOSFET that delivers excellent on-resistance (R<sub>DS(ON)</sub>) and efficiency for most low-power switching and load switch applications. XCH3400 is RoHS compliant, meets green product requirements, and has passed full-function reliability qualification.
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Load switch
- Power amplifier (PA) switch
- DC/DC converter
In-Stock: 390
390 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0739$ 0.0703 | $ 0.70 |
| 100+ | $ 0.0599$ 0.0570 | $ 5.70 |
| 300+ | $ 0.0529$ 0.0503 | $ 15.09 |
| 3,000+ | $ 0.0476$ 0.0453 | $ 135.90 |
| 6,000+ | $ 0.0434$ 0.0413 | $ 247.80 |
| 9,000+ | $ 0.0413$ 0.0393 | $ 353.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 155pF | |
| RDS(on) | 60mΩ@10V;65mΩ@4.5V;80mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 835pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 155pF | |
| RDS(on) | 60mΩ@10V;65mΩ@4.5V;80mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 835pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
XCH3400 is a high cell density trench N-channel MOSFET that delivers excellent on-resistance (R<sub>DS(ON)</sub>) and efficiency for most low-power switching and load switch applications. XCH3400 is RoHS compliant, meets green product requirements, and has passed full-function reliability qualification.
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Load switch
- Power amplifier (PA) switch
- DC/DC converter
C7442626 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AO3419-VB | VBsemi Elec | SOT-23(TO-236) | 2,680 | $0.0577 $0.0678 | ||
| SI2305CDS-T1-GE3-VB | VBsemi Elec | SOT-23(TO-236) | 310 | $0.0663 $0.0697 | ||
| APM2317AC-TRL-VB | VBsemi Elec | SOT-23(TO-236) | 290 | $0.0585 $0.0688 | ||
| IRLML6402TRPBF-VB | VBsemi Elec | SOT-23(TO-236) | 100 | $ 0.0504 | ||
| 2325GN-VB | VBsemi Elec | SOT-23(TO-236) | 100 | $0.0585 $0.0688 | ||
| QM2401K-VB | VBsemi Elec | SOT-23(TO-236) | 100 | $0.0557 $0.0655 | ||
| UT3419G-AE3-R-VB | VBsemi Elec | SOT-23(TO-236) | 90 | $0.0585 $0.0688 | ||
| APM2301AC-TRL-VB | VBsemi Elec | SOT-23(TO-236) | 70 | $0.0585 $0.0688 | ||
| DMP2123L-7-VB | VBsemi Elec | SOT-23(TO-236) | 70 | $0.0578 $0.068 | ||
| DMP2130L-7-VB | VBsemi Elec | SOT-23(TO-236) | 70 | $0.0557 $0.0655 | ||
| STS2307-VB | VBsemi Elec | SOT-23(TO-236) | 50 | $0.0578 $0.068 | ||
| 2SJ625-T1B-A-VB | VBsemi Elec | SOT-23 | 40 | $0.0557 $0.0655 | ||
| MT2301ACTR-VB | VBsemi Elec | SOT-23(TO-236) | 20 | $0.0703 $0.0739 | ||
| LP2301ALT1G-VB | VBsemi Elec | SOT-23(TO-236) | 20 | $0.0741 $0.0871 | ||
| J501-VB | VBsemi Elec | SOT-23(TO-236) | 20 | $0.0557 $0.0655 | ||
| SPP2305WS23RG-VB | VBsemi Elec | SOT-23(TO-236) | 20 | $0.0580 $0.0682 | ||
| SPP2309S23RG-VB | VBsemi Elec | SOT-23(TO-236) | 20 | $0.0580 $0.0682 | ||
| TSM2313CX RF-VB | VBsemi Elec | SOT-23(TO-236) | 20 | $0.0557 $0.0655 | ||
| AP2301AGN-VB | VBsemi Elec | SOT-23(TO-236) | 10 | $0.0700 $0.0823 | ||
| ST2301-VB | VBsemi Elec | SOT-23(TO-236) | 10 | $0.0593 $0.0697 |



