LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XCH BZT52B15S product image
  • BZT52B15S thumbnail 1
  • BZT52B15S thumbnail 2
  • BZT52B15S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XCH BZT52B15SRoHS

Manufacturer
XCHAsian Brands
MPN
BZT52B15S
LCSC Part #
C7440350
Packaging
SOD-323
Customer #
Key Attributes
200mW 1 Independent 14.7V~15.3V 15V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconXCH BZT52B15S
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0164$ 0.0148$ 0.74
500+$ 0.0128$ 0.0116$ 5.80
3,000+$ 0.0109$ 0.0099$ 29.70
6,000+$ 0.0097$ 0.0088$ 52.80
24,000+$ 0.0087$ 0.0079$ 189.60
51,000+$ 0.0081$ 0.0073$ 372.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerXCH
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)14.7V~15.3V
Zener Voltage(Nom)15V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low zener impedance
  • Maximum power dissipation: 200mW
  • High stability and reliability