LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XCH MUR1660CT product image
  • MUR1660CT thumbnail 1
  • MUR1660CT thumbnail 2
  • MUR1660CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XCH MUR1660CTRoHS

Manufacturer
XCHAsian Brands
MPN
MUR1660CT
LCSC Part #
C7438728
Packaging
TO-220AB
Customer #
Key Attributes
Diode 600V 16A TO-220AB
Datasheetpdf iconXCH MUR1660CT
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3003$ 1.50
50+$ 0.2379$ 11.90
150+$ 0.2111$ 31.67
500+$ 0.1778$ 88.90
2,500+$ 0.1629$ 407.25
5,000+$ 0.154$ 770.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerXCH
PackagingTO-220AB
Reverse Recovery Time (trr)35ns
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)600V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.6V
Reverse Leakage Current (Ir)1uA
Non-Repetitive Peak Forward Surge Current-
Current - Rectified16A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • High-speed switching capability
  • High current capability
  • High forward surge capability
  • Low power consumption, high efficiency
  • High reliability
  • Suitable for low-voltage, high-frequency inverters

Applications

AI Translation
  • Rectification
  • High-power devices
  • High-frequency circuits
  • Ultra-high-frequency circuits