LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XCH SF1006DS product image
  • SF1006DS thumbnail 1
  • SF1006DS thumbnail 2
  • SF1006DS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XCH SF1006DSRoHS

Manufacturer
XCHAsian Brands
MPN
SF1006DS
LCSC Part #
C7438662
Packaging
TO-252
Customer #
Key Attributes
Diode 600V 10A TO-252
Datasheetpdf iconXCH SF1006DS
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1208$ 0.1088$ 0.54
50+$ 0.0958$ 0.0863$ 4.32
150+$ 0.0833$ 0.0750$ 11.25
500+$ 0.074$ 0.0666$ 33.30
2,500+$ 0.0665$ 0.0599$ 149.75
5,000+$ 0.0627$ 0.0565$ 282.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerXCH
PackagingTO-252
Reverse Recovery Time (trr)35ns
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)600V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.7V
Reverse Leakage Current (Ir)5uA
Non-Repetitive Peak Forward Surge Current-
Current - Rectified10A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • High current capability
  • Low forward voltage drop
  • Low power loss, high efficiency
  • High surge capability
  • Guaranteed high-temperature soldering
  • Mounting position: any